THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4"
| Digi-Key Part Number | BER165-ND |
1 10 50 100 500 1000 5000 10000 25000 |
26.39000 23.54800 21.11200 18.67600 16.24000 11.36800 10.55600 10.15000 9.74400 |
Extended Price
26.39 235.48 1055.60 1867.60 8120.00 11368.00 52780.00 101500.00 243600.00 |
| Manufacturer Part Number | .125 GP 1500 4"X4" | |||
| Description | THERMAL PAD .125" 4X4" GAPPAD | |||
| Quantity Available | 4126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | .125 GP 1500 4"X4" |
| Vendor | Bergquist |
| Category | Thermal Management |
| Material | Polymer Composite |
| Shape | Square |
| Electrical Isolation | Isolating |
| Length | 4.000 in [Typ] |
| Thermal Conductivity | 1.5 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Width | 4.000 in [Typ] |
| Thickness | 0.1250 in [Typ] |
| Dielectric Constant | 5.5 [Typ] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
125 GP 1500 4"X4" 125 GP 1500 4"X4" BER165 ND BER165ND BER165 |
.125 GP 1500 4"X4" Specification Sheet
THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4" (BER165-ND)
Related parts:THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4"
Order 'thermal pad .125" 4x4" gappad - .125 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER165-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-17X-TR
Order 'crystal 32.768khz 12.5pf smd - ECS-.327-12.5-17X-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1195TR-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC ADC 12BIT 125MSPS 52LQFP - AD9433BSQZ-125
Order 'ic adc 12bit 125msps 52lqfp - AD9433BSQZ-125' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9433BSQZ-125-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1021-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1342-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1343-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206RA
Order 'diode std rec 600v 12a do-4 - 1N1206RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N1206RA-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A
Order 'optocoupler 4ch trans 16dip - PS2501-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2501-4A-ND.
OPTOISOLATOR 4CH TRANS OUT SM - PS2801-4-A
Order 'optoisolator 4ch trans out sm - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2802-4-A
Order 'optoisolator 4ch darl out smd - PS2802-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4A-ND.
Send this link via E-Mail
Help With This Screen