HEATPAD TO-3/TO-66 .006" K10 - K10-30
| Digi-Key Part Number | BER152-ND |
1 10 50 100 500 1000 5000 10000 25000 |
1.03000 .92200 .82680 .73140 .58800 .43500 .41340 .39750 .38160 |
Extended Price
1.03 9.22 41.34 73.14 294.00 435.00 2067.00 3975.00 9540.00 |
| Manufacturer Part Number | K10-30 | |||
| Description | HEATPAD TO-3/TO-66 .006" K10 | |||
| Quantity Available | 724 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K10-30 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | TO-3 |
| Thermal Resistance | 0.410 °C/W [Nom] |
| Material | Silicone/Kapton® |
| Shape | Rhombus |
| Electrical Isolation | Isolating |
| Length | 1.250 in [Typ] |
| Thermal Conductivity | 1.300 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 0.700 in [Typ] |
| Thickness | 0.0060 in [Typ] |
| Dielectric Constant | 3.7 [Typ] |
| Color | Beige |
| A | 1.250 in [Typ] |
| B | 0.700 in [Typ] |
| C | 0.140 in [Typ] |
| D | 0.062 in [Typ] |
| E | 0.960 in [Typ] |
| F | 0.200 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K10 30 K1030 BER152 ND BER152ND BER152 |
K10-30 Specification Sheet
HEATPAD TO-3/TO-66 .006" K10 - K10-30 (BER152-ND)
Related parts:HEATPAD TO-3/TO-66 .006" K10 - K10-30
Order 'heatpad to-3/to-66 .006" k10 - K10-30' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER152-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-05
Order 'heatpad to-3/to-66 .006" k10 - K10-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER111-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-02
Order 'heatpad to-3/to-66 .006" k10 - K10-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER112-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-11
Order 'heatpad to-3/to-66 .006" k10 - K10-11' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER154-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-30
Order 'heatpad to-3/to-66 .005" q3 - Q3-30' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER153-ND.
HEATPAD TO-3/TO-66 .015" SP2000 - 2015-24
Order 'heatpad to-3/to-66 .015" sp2000 - 2015-24' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 2015-24-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-17
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-17' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07FR-17-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-05
Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-02
Order 'heatpad to-3/to-66 .009" sp600 - SP600-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER101-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-05
Order 'heatpad to-3/to-66 .005" q3 - Q3-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER122-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-02
Order 'heatpad to-3/to-66 .005" q3 - Q3-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER123-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-11
Order 'heatpad to-3/to-66 .005" q3 - Q3-11' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER155-ND.
HEATPAD TO-3/TO-66 .009" SP900 - SP900S-02
Order 'heatpad to-3/to-66 .009" sp900 - SP900S-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER171-ND.
HEATPAD TO-3/TO-66 .009" SP900 - SP900S-05
Order 'heatpad to-3/to-66 .009" sp900 - SP900S-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER172-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER203-ND.
Send this link via E-Mail
Help With This Screen