Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATPAD RECTIFIER .005" Q3 - Q3-46

Digi-Key Part Number BER144-ND
Price Break
1
10
50
100
500
1000
5000
10000
25000
Unit Price
.49000
.43500
.39000
.34500
.32700
.20600
.19500
.18750
.18000
Extended Price
0.49
4.35
19.50
34.50
163.50
206.00
975.00
1875.00
4500.00
Manufacturer Part NumberQ3-46
DescriptionHEATPAD RECTIFIER .005" Q3
Quantity Available 3525
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ3-46
VendorBergquist
CategoryThermal Management
Package NameRectifier
Thermal Resistance0.35 °C/W [Nom]
MaterialGraphite Elastomer
ShapeSquare
Length1.250 in [Typ]
Thermal Conductivity2.0 W/m-K [Typ]
Operating Temperature-60 °C [Min]
Operating Temperature180 °C [Max]
Width1.250 in [Typ]
Thickness0.0050 in [Typ]
ApplicationBridge Rectifier
ColorBlack
A1.250 in [Typ]
B1.250 in [Typ]
C0.200 in [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q3 46
Q346
BER144 ND
BER144ND
BER144

Q3-46 Specification Sheet

Image of HEATPAD RECTIFIER .005" Q3 - Q3-46

HEATPAD RECTIFIER .005" Q3 - Q3-46 (BER144-ND)

Related parts :
HEATPAD RECTIFIER .005" Q3 - Q3-46
 Order 'heatpad rectifier .005" q3 - Q3-46' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER144-ND.
HEATPAD RECTIFIER .005" Q3 - Q3-48
 Order 'heatpad rectifier .005" q3 - Q3-48' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER142-ND.
HEATPAD SIP .005" Q3 - Q3-105
 Order 'heatpad sip .005" q3 - Q3-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER128-ND.
HEATPAD RECTIFIER .006" K10 - K10-46
 Order 'heatpad rectifier .006" k10 - K10-46' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER145-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-05
 Order 'heatpad to-3/to-66 .005" q3 - Q3-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER122-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-02
 Order 'heatpad to-3/to-66 .005" q3 - Q3-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER123-ND.
HEATPAD TO-220 .005" Q3 - Q3-58
 Order 'heatpad to-220 .005" q3 - Q3-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER124-ND.
HEATPAD TO-220 .005" Q3 - Q3-54
 Order 'heatpad to-220 .005" q3 - Q3-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER125-ND.
HEATPAD DO-4 LARGE .005" Q3 - Q3-22
 Order 'heatpad do-4 large .005" q3 - Q3-22' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER126-ND.
HEATPAD DO-5 LARGE .005" Q3 - Q3-25
 Order 'heatpad do-5 large .005" q3 - Q3-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER127-ND.
HEATPAD TO-220 .005" Q3 - Q3-114
 Order 'heatpad to-220 .005" q3 - Q3-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER129-ND.
HEATPAD TO-220 .005" Q3 - Q3-90
 Order 'heatpad to-220 .005" q3 - Q3-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER130-ND.
HEATPAD TO-247 .005" Q3 - Q3-104
 Order 'heatpad to-247 .005" q3 - Q3-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER131-ND.
HEATPAD TO-220 CLIP .005" Q3 - Q3-43
 Order 'heatpad to-220 clip .005" q3 - Q3-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER132-ND.
HEATPAD POWER MODULE .005" Q3 - Q3-67
 Order 'heatpad power module .005" q3 - Q3-67' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER136-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATPAD PWR MOD W/ADHV .005" Q3 - Q3AC-108 Next: HEATPAD RECTIFIER .005" Q3 - Q3-48