Keywords:





HEATPAD TO-3 4LEAD .009" SP600 - SP600-86

Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-86

Digi-Key Part Number BER139-ND
Price Break
1800
Unit Price
.19710
Extended Price
354.78
Manufacturer Part NumberSP600-86
DescriptionHEATPAD TO-3 4LEAD .009" SP600
Quantity Available Non-Stock
All prices are in USD

Purchase Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-86
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-86
Technical/Catalog InformationSP600-86
VendorBergquist
CategoryFans, Thermal Management
UsageTO-3
ShapeRhombus
MaterialSilicone Elastomer
Thermal Conductivity1.6 W/m-K
Thermal Resistivity-
Thickness0.009" (0.23mm)
Outline39.62mm x 26.97mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SP600 86
SP60086
BER139 ND
BER139ND
BER139

SP600-86 Specification Sheet

Image of HEATPAD TO-3 4LEAD .009" SP600 - SP600-86

HEATPAD TO-3 4LEAD .009" SP600 - SP600-86 (BER139-ND)

Related parts Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-86
HEATPAD TO-3 4LEAD .009" SP600 - SP600-86
 Order 'heatpad to-3 4lead .009" sp600 - SP600-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER139-ND.
HEATPAD TO-3 4LEAD .006" K10 - K10-86
 Order 'heatpad to-3 4lead .006" k10 - K10-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER140-ND.
HEATPAD TO-3 4LEAD .005" Q3 - Q3-86
 Order 'heatpad to-3 4lead .005" q3 - Q3-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER141-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-05
 Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-02
 Order 'heatpad to-3/to-66 .009" sp600 - SP600-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER101-ND.
CONN RCPT 9POS 28AWG .100 GREEN - 3-644483-9
 Order 'conn rcpt 9pos 28awg .100 green - 3-644483-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644483-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
 Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
 Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
 Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
 Order 'conn recept 9pos 26awg mta156 - 3-640608-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-9-ND.
CONN RECEPT 9POS 22AWG MTA100 - 3-643813-9
 Order 'conn recept 9pos 22awg mta100 - 3-643813-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643813-9-ND.
CONN RECEPT 9POS 24AWG MTA100 - 3-643814-9
 Order 'conn recept 9pos 24awg mta100 - 3-643814-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643814-9-ND.
CONN RECEPT 9POS 26AWG MTA100 - 3-643815-9
 Order 'conn recept 9pos 26awg mta100 - 3-643815-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643815-9-ND.
CONN RECEPT 9POS 28AWG MTA100 - 3-643816-9
 Order 'conn recept 9pos 28awg mta100 - 3-643816-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643816-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
 Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-9-ND.

Options for Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-86
Send this link via E-Mail
Help With This Screen

HEATPAD TO-3 4LEAD .009" SP600 - SP600-86
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATPAD TO-3 4LEAD .006" K10 - K10-86 Next: HEATPAD TO-3 W/ADH .009" SP900 - SP900EAAC-05
HEATPAD TO-3 4LEAD .009" SP600 - SP600-86