HEATPAD POWER MODULE .005" Q3 - Q3-67
| Digi-Key Part Number | BER136-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.48000 .42600 .38220 .33810 .32200 .20200 .19110 .18375 .17640 |
Extended Price
0.48 4.26 19.11 33.81 161.00 202.00 955.50 1837.50 4410.00 |
| Manufacturer Part Number | Q3-67 | |||
| Description | HEATPAD POWER MODULE .005" Q3 | |||
| Quantity Available | 9012 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q3-67 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | SIP |
| Package Name | Power Module |
| Thermal Resistance | 0.35 °C/W [Nom] |
| Material | Graphite Elastomer |
| Shape | Rectangular |
| Length | 1.500 in [Typ] |
| Thermal Conductivity | 2.0 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 0.900 in [Typ] |
| Thickness | 0.0050 in [Typ] |
| Color | Black |
| A | 1.500 in [Typ] |
| B | 0.900 in [Typ] |
| C | 0.150 in [Typ] |
| D | 1.200 in [Typ] |
| E | 0.450 in [Typ] |
| F | 0.075 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q3 67 Q367 BER136 ND BER136ND BER136 |
Q3-67 Specification Sheet
HEATPAD POWER MODULE .005" Q3 - Q3-67 (BER136-ND)
Related parts:HEATPAD POWER MODULE .005" Q3 - Q3-67
Order 'heatpad power module .005" q3 - Q3-67' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER136-ND.
HEATPAD POWER MODULE .005" Q3 - Q3-101
Order 'heatpad power module .005" q3 - Q3-101' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER137-ND.
HEATPAD TO-220 .005" Q3 - Q3-58
Order 'heatpad to-220 .005" q3 - Q3-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER124-ND.
HEATPAD TO-220 .005" Q3 - Q3-54
Order 'heatpad to-220 .005" q3 - Q3-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER125-ND.
HEATPAD TO-220 .005" Q3 - Q3-114
Order 'heatpad to-220 .005" q3 - Q3-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER129-ND.
HEATPAD TO-220 .005" Q3 - Q3-90
Order 'heatpad to-220 .005" q3 - Q3-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER130-ND.
HEATPAD TO-247 .005" Q3 - Q3-104
Order 'heatpad to-247 .005" q3 - Q3-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER131-ND.
HEATPAD TO-220 .005" Q3 - Q3-51
Order 'heatpad to-220 .005" q3 - Q3-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER147-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-05
Order 'heatpad to-3/to-66 .005" q3 - Q3-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER122-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-02
Order 'heatpad to-3/to-66 .005" q3 - Q3-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER123-ND.
HEATPAD DO-4 LARGE .005" Q3 - Q3-22
Order 'heatpad do-4 large .005" q3 - Q3-22' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER126-ND.
HEATPAD DO-5 LARGE .005" Q3 - Q3-25
Order 'heatpad do-5 large .005" q3 - Q3-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER127-ND.
HEATPAD SIP .005" Q3 - Q3-105
Order 'heatpad sip .005" q3 - Q3-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER128-ND.
HEATPAD TO-220 CLIP .005" Q3 - Q3-43
Order 'heatpad to-220 clip .005" q3 - Q3-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER132-ND.
HEATPAD PWR MOD W/ADHV .005" Q3 - Q3AC-108
Order 'heatpad pwr mod w/adhv .005" q3 - Q3AC-108' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER138-ND.
Send this link via E-Mail
Help With This Screen