HEATPAD DO-5 LARGE .005" Q3 - Q3-25 - Thermal Management
| Digi-Key Part Number | BER127-ND |
2000 |
.27311 |
Extended Price
546.22 |
| Manufacturer Part Number | Q3-25 | |||
| Description | HEATPAD DO-5 LARGE .005" Q3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q3-25 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | DO-5 |
| Material | Graphite Elastomer |
| Shape | Round |
| Thermal Conductivity | 2.000 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Thickness | 0.0050 in [Typ] |
| Diameter | 1.0000 in [Typ] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q3 25 Q325 BER127 ND BER127ND BER127 |
Q3-25 Specification Sheet
HEATPAD DO-5 LARGE .005" Q3 - Q3-25 (BER127-ND) - Thermal Management
Related parts Thermal Management:HEATPAD DO-5 LARGE .005" Q3 - Q3-25
Order 'heatpad do-5 large .005" q3 - Q3-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER127-ND.
HEATPAD DO-4 LARGE .005" Q3 - Q3-22
Order 'heatpad do-4 large .005" q3 - Q3-22' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER126-ND.
HEATPAD DO-5 LARGE .009" SP600 - SP600-25
Order 'heatpad do-5 large .009" sp600 - SP600-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER105-ND.
HEATPAD DO-5 LARGE .006" K10 - K10-25
Order 'heatpad do-5 large .006" k10 - K10-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER116-ND.
HEATPAD DO-5 LARGE .009" SP900 - SP900S-25
Order 'heatpad do-5 large .009" sp900 - SP900S-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER173-ND.
HEATPAD TO-220 CLIP .005" Q3 - Q3-43
Order 'heatpad to-220 clip .005" q3 - Q3-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER132-ND.
HEATPAD TO-3 4LEAD .005" Q3 - Q3-86
Order 'heatpad to-3 4lead .005" q3 - Q3-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER141-ND.
HEATPAD TO-220 DUAL .005" Q3 - Q3-34
Order 'heatpad to-220 dual .005" q3 - Q3-34' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER149-ND.
HEATPAD TO-220 TRPL .005" Q3 - Q3-36
Order 'heatpad to-220 trpl .005" q3 - Q3-36' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER151-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-05
Order 'heatpad to-3/to-66 .005" q3 - Q3-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER122-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-02
Order 'heatpad to-3/to-66 .005" q3 - Q3-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER123-ND.
HEATPAD TO-220 .005" Q3 - Q3-58
Order 'heatpad to-220 .005" q3 - Q3-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER124-ND.
HEATPAD TO-220 .005" Q3 - Q3-54
Order 'heatpad to-220 .005" q3 - Q3-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER125-ND.
HEATPAD SIP .005" Q3 - Q3-105
Order 'heatpad sip .005" q3 - Q3-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER128-ND.
HEATPAD TO-220 .005" Q3 - Q3-114
Order 'heatpad to-220 .005" q3 - Q3-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER129-ND.
Send this link via E-Mail
Help With This Screen