HEATPAD SIP .006" K10 - K10-105 - Thermal Management
| Digi-Key Part Number | BER117-ND |
1 10 50 100 500 1000 5000 10000 25000 |
1.76000 1.57500 1.41180 1.24890 .97768 .74457 .70590 .67875 .65160 |
Extended Price
1.76 15.75 70.59 124.89 488.84 744.57 3529.50 6787.50 16290.00 |
| Manufacturer Part Number | K10-105 | |||
| Description | HEATPAD SIP .006" K10 | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K10-105 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | SIP |
| Thermal Resistance | 0.41 °C/W [Nom] |
| Material | Silicone/Kapton® |
| Shape | Rectangular |
| Electrical Isolation | Isolating |
| Length | 1.450 in [Typ] |
| Thermal Conductivity | 1.3 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 0.840 in [Typ] |
| Thickness | 0.0060 in [Typ] |
| Dielectric Constant | 3.7 [Typ] |
| Color | Beige |
| A | 1.450 in [Typ] |
| B | 0.838 in [Typ] |
| C | 0.612 in [Typ] |
| D | 0.245 in [Typ] |
| E | 0.960 in [Typ] |
| F | 0.170 in [Typ] |
| G | 0.120 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K10 105 K10105 BER117 ND BER117ND BER117 |
K10-105 Specification Sheet
HEATPAD SIP .006" K10 - K10-105 (BER117-ND) - Thermal Management
Related parts Thermal Management:HEATPAD SIP .006" K10 - K10-105
Order 'heatpad sip .006" k10 - K10-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER117-ND.
HEATPAD RECTIFIER .006" K10 - K10-48
Order 'heatpad rectifier .006" k10 - K10-48' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER143-ND.
HEATPAD RECTIFIER .006" K10 - K10-46
Order 'heatpad rectifier .006" k10 - K10-46' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER145-ND.
HEATPAD SIP .009" SP600 - SP600-105
Order 'heatpad sip .009" sp600 - SP600-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER106-ND.
HEATPAD SIP .005" Q3 - Q3-105
Order 'heatpad sip .005" q3 - Q3-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER128-ND.
HEATPAD SIP .009" SP900 - SP900S-105
Order 'heatpad sip .009" sp900 - SP900S-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER179-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-05
Order 'heatpad to-3/to-66 .006" k10 - K10-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER111-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-02
Order 'heatpad to-3/to-66 .006" k10 - K10-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER112-ND.
HEATPAD TO-220 .006" K10 - K10-58
Order 'heatpad to-220 .006" k10 - K10-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER113-ND.
HEATPAD TO-220 .006" K10 - K10-54
Order 'heatpad to-220 .006" k10 - K10-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER114-ND.
HEATPAD DO-4 LARGE .006" K10 - K10-22
Order 'heatpad do-4 large .006" k10 - K10-22' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER115-ND.
HEATPAD DO-5 LARGE .006" K10 - K10-25
Order 'heatpad do-5 large .006" k10 - K10-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER116-ND.
HEATPAD TO-220 .006" K10 - K10-114
Order 'heatpad to-220 .006" k10 - K10-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER118-ND.
HEATPAD TO-220 .006" K10 - K10-90
Order 'heatpad to-220 .006" k10 - K10-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER119-ND.
HEATPAD TO-247 .006" K10 - K10-104
Order 'heatpad to-247 .006" k10 - K10-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER120-ND.
Send this link via E-Mail
Help With This Screen