Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATPAD TO-220 .006" K10 - K10-58

Digi-Key Part Number BER113-ND
Price Break
1
10
50
100
500
1000
5000
10000
25000
Unit Price
1.02000
.91400
.81900
.72450
.62726
.43141
.40950
.39375
.37800
Extended Price
1.02
9.14
40.95
72.45
313.63
431.41
2047.50
3937.50
9450.00
Manufacturer Part NumberK10-58
DescriptionHEATPAD TO-220 .006" K10
Quantity Available 17359
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationK10-58
VendorBergquist
CategoryThermal Management
Package NameTO-220
Thermal Resistance0.41 °C/W [Nom]
MaterialSilicone/Kapton®
ShapeRectangular
Electrical IsolationIsolating
Length0.750 in [Typ]
Thermal Conductivity1.3 W/m-K [Typ]
Operating Temperature-60 °C [Min]
Operating Temperature180 °C [Max]
Width0.500 in [Typ]
Thickness0.0060 in [Typ]
Dielectric Constant3.7 [Typ]
ColorBeige
A0.750 in [Typ]
B0.500 in [Typ]
C0.187 in [Typ]
D0.125 in [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K10 58
K1058
BER113 ND
BER113ND
BER113

K10-58 Specification Sheet

Image of HEATPAD TO-220 .006" K10 - K10-58

HEATPAD TO-220 .006" K10 - K10-58 (BER113-ND)

Related parts:
HEATPAD TO-220 .006" K10 - K10-58
 Order 'heatpad to-220 .006" k10 - K10-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER113-ND.
HEATPAD TO-220 .006" K10 - K10-54
 Order 'heatpad to-220 .006" k10 - K10-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER114-ND.
HEATPAD TO-220 .006" K10 - K10-114
 Order 'heatpad to-220 .006" k10 - K10-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER118-ND.
HEATPAD TO-220 .006" K10 - K10-90
 Order 'heatpad to-220 .006" k10 - K10-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER119-ND.
HEATPAD TO-220 .006" K4 - K4-58
 Order 'heatpad to-220 .006" k4 - K4-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER220-ND.
HEATPAD TO-220 .006" PP K10 - PPK10-102
 Order 'heatpad to-220 .006" pp k10 - PPK10-102' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number PPK10-102-ND.
HEATPAD TO-247 .006" K10 - K10-104
 Order 'heatpad to-247 .006" k10 - K10-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER120-ND.
HEATPAD TO-220 .005" K10 - K10-51
 Order 'heatpad to-220 .005" k10 - K10-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER146-ND.
HEATPAD TO-220 .009" SP600 - SP600-58
 Order 'heatpad to-220 .009" sp600 - SP600-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
HEATPAD TO-220 .005" Q3 - Q3-58
 Order 'heatpad to-220 .005" q3 - Q3-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER124-ND.
HEATPAD TO-220 .009" SP900 - SP900S-58
 Order 'heatpad to-220 .009" sp900 - SP900S-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER176-ND.
HEATPAD TO-220 .009" SP1000 - 1009-58
 Order 'heatpad to-220 .009" sp1000 - 1009-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER199-ND.
HEATPAD TO-220 .015" SP2000 - 2015-58
 Order 'heatpad to-220 .015" sp2000 - 2015-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER202-ND.
HEATPAD TO-220 .006" K4 - K4-54
 Order 'heatpad to-220 .006" k4 - K4-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER219-ND.
HEATPAD TO-220 .006" K6 - K6-104
 Order 'heatpad to-220 .006" k6 - K6-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER221-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATPAD TO-220 .006" K10 - K10-54 Next: HEATPAD TO-220 .006" K10 - K10-90