HEATPAD TO-3/TO-66 .006" K10 - K10-05
| Digi-Key Part Number | BER111-ND |
1 10 50 100 500 1000 5000 10000 25000 |
2.32000 2.07100 1.85640 1.64220 1.23888 .97849 .92820 .89250 .85680 |
Extended Price
2.32 20.71 92.82 164.22 619.44 978.49 4641.00 8925.00 21420.00 |
| Manufacturer Part Number | K10-05 | |||
| Description | HEATPAD TO-3/TO-66 .006" K10 | |||
| Quantity Available | 871 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K10-05 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | TO-3 |
| Package Name | TO-66 |
| Thermal Resistance | 0.41 °C/W [Nom] |
| Material | Silicone/Kapton® |
| Shape | Rhombus |
| Electrical Isolation | Isolating |
| Length | 1.650 in [Typ] |
| Thermal Conductivity | 1.3 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 1.140 in [Typ] |
| Thickness | 0.0060 in [Typ] |
| Dielectric Constant | 3.7 [Typ] |
| Color | Beige |
| A | 1.650 in [Typ] |
| B | 1.140 in [Typ] |
| C | 0.140 in [Typ] |
| D | 0.093 in [Typ] |
| E | 1.187 in [Typ] |
| F | 0.430 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K10 05 K1005 BER111 ND BER111ND BER111 |
K10-05 Specification Sheet
HEATPAD TO-3/TO-66 .006" K10 - K10-05 (BER111-ND)
Related parts:HEATPAD TO-3/TO-66 .006" K10 - K10-05
Order 'heatpad to-3/to-66 .006" k10 - K10-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER111-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-02
Order 'heatpad to-3/to-66 .006" k10 - K10-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER112-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-30
Order 'heatpad to-3/to-66 .006" k10 - K10-30' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER152-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-11
Order 'heatpad to-3/to-66 .006" k10 - K10-11' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER154-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-05
Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-05
Order 'heatpad to-3/to-66 .005" q3 - Q3-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER122-ND.
HEATPAD TO-3/TO-66 .009" SP900 - SP900S-05
Order 'heatpad to-3/to-66 .009" sp900 - SP900S-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER172-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER203-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-05
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER212-ND.
HEATPAD TO-3/TO-66 .015" SP2000 - 2015-24
Order 'heatpad to-3/to-66 .015" sp2000 - 2015-24' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 2015-24-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-17
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-17' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07FR-17-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-02
Order 'heatpad to-3/to-66 .009" sp600 - SP600-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER101-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-02
Order 'heatpad to-3/to-66 .005" q3 - Q3-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER123-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-30
Order 'heatpad to-3/to-66 .005" q3 - Q3-30' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER153-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-11
Order 'heatpad to-3/to-66 .005" q3 - Q3-11' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER155-ND.
Send this link via E-Mail
Help With This Screen