HEATPAD TO-220 .009" SP600 - SP600-43 - Fans, Thermal Management
| Digi-Key Part Number | BER110-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.22000 .20000 .17940 .15870 .13800 .10350 .08970 .08625 .08280 |
Extended Price
0.22 2.00 8.97 15.87 69.00 103.50 448.50 862.50 2070.00 |
| Manufacturer Part Number | SP600-43 | |||
| Description | HEATPAD TO-220 .009" SP600 | |||
| Quantity Available | 3065 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP600-43 |
| Vendor | Bergquist |
| Category | Fans, Thermal Management |
| Usage | TO-220 |
| Shape | Rectangular |
| Material | Silicone Elastomer |
| Thermal Conductivity | 1.6 W/m-K |
| Thermal Resistivity | 0.35°C/W |
| Thickness | 0.009" (0.23mm) |
| Outline | 19.05mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP600 43 SP60043 BER110 ND BER110ND BER110 |
SP600-43 Specification Sheet
HEATPAD TO-220 .009" SP600 - SP600-43 (BER110-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATPAD TO-220 .009" SP600 - SP600-43
Order 'heatpad to-220 .009" sp600 - SP600-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER110-ND.
HEATPAD TO-220 .009" SP600 - SP600-58
Order 'heatpad to-220 .009" sp600 - SP600-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
HEATPAD TO-220 .009" SP600 - SP600-54
Order 'heatpad to-220 .009" sp600 - SP600-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER103-ND.
HEATPAD TO-220 .009" SP600 - SP600-114
Order 'heatpad to-220 .009" sp600 - SP600-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER107-ND.
HEATPAD TO-220 .009" SP600 - SP600-104
Order 'heatpad to-220 .009" sp600 - SP600-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER109-ND.
HEATPAD TO-220 .006" K4 - K6AC-43
Order 'heatpad to-220 .006" k4 - K6AC-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number K6AC-43-ND.
HEATPAD TO-220 CLIP .006" K10 - K10-43
Order 'heatpad to-220 clip .006" k10 - K10-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER121-ND.
HEATPAD TO-220 CLIP .005" Q3 - Q3-43
Order 'heatpad to-220 clip .005" q3 - Q3-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER132-ND.
HEATPAD TO-220 CLIP .009" SP900 - SP900S-43
Order 'heatpad to-220 clip .009" sp900 - SP900S-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER174-ND.
HEATPAD TO-220 .015 SP2000 - 2015-62
Order 'heatpad to-220 .015 sp2000 - 2015-62' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 2015-62-ND.
HEATPAD TO-220 .006" K10 - K10-58
Order 'heatpad to-220 .006" k10 - K10-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER113-ND.
HEATPAD TO-220 .006" K10 - K10-54
Order 'heatpad to-220 .006" k10 - K10-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER114-ND.
HEATPAD TO-220 .006" K10 - K10-114
Order 'heatpad to-220 .006" k10 - K10-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER118-ND.
HEATPAD TO-220 .006" K10 - K10-90
Order 'heatpad to-220 .006" k10 - K10-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER119-ND.
HEATPAD TO-220 .005" Q3 - Q3-58
Order 'heatpad to-220 .005" q3 - Q3-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER124-ND.
Send this link via E-Mail
Help With This Screen
