Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-90
HEATPAD TO-218 .009" SP600 - SP600-90 - Fans, Thermal Management
| Digi-Key Part Number | BER108-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.28000 .24700 .22100 .19550 .17000 .12750 .11050 .10625 .10200 |
Extended Price
0.28 2.47 11.05 19.55 85.00 127.50 552.50 1062.50 2550.00 |
| Manufacturer Part Number | SP600-90 | |||
| Description | HEATPAD TO-218 .009" SP600 | |||
| Quantity Available | 1153 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP600-90 |
| Vendor | Bergquist |
| Category | Fans, Thermal Management |
| Usage | TO-218 |
| Shape | Rectangular |
| Material | Silicone Elastomer |
| Thermal Conductivity | 1.6 W/m-K |
| Thermal Resistivity | 0.35°C/W |
| Thickness | 0.009" (0.23mm) |
| Outline | 21.84mm x 18.79mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP600 90 SP60090 BER108 ND BER108ND BER108 |
SP600-90 Specification Sheet
HEATPAD TO-218 .009" SP600 - SP600-90 (BER108-ND) - Fans, Thermal Management
Related parts Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-90Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-90
Order 'heatpad to-218 .009" sp600 - SP600-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER108-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-58
Order 'heatpad to-220 .009" sp600 - SP600-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-54
Order 'heatpad to-220 .009" sp600 - SP600-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER103-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-114
Order 'heatpad to-220 .009" sp600 - SP600-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER107-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-104
Order 'heatpad to-220 .009" sp600 - SP600-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER109-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-43
Order 'heatpad to-220 .009" sp600 - SP600-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER110-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP900S-90
Order 'heatpad to-220 .009" sp900 - SP900S-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER177-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-05
Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-02
Order 'heatpad to-3/to-66 .009" sp600 - SP600-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER101-ND.
Bergquist Heat Sink Pad Thermal Management SP600-25
Order 'heatpad do-5 large .009" sp600 - SP600-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER105-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-105
Order 'heatpad sip .009" sp600 - SP600-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER106-ND.
Rhombus Heat Sink Pad Fans, Thermal Management Bergquist SP600-86
Order 'heatpad to-3 4lead .009" sp600 - SP600-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER139-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist HF115TAAC-90
Order 'heatpad to-218 w/adh hi-flow - HF115TAAC-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER169-ND.
Bergquist Heat Sink Pad Thermal Management 7403-09FR-90
Order 'heatpad to-220 .009" sp400 - 7403-09FR-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER217-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist K10-90
Order 'heatpad to-220 .006" k10 - K10-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER119-ND.
Options for Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-90
Send this link via E-Mail
Help With This Screen
