HEATPAD SIP .009" SP600 - SP600-105 - Fans, Thermal Management
| Digi-Key Part Number | BER106-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.39000 .35100 .31460 .27830 .24200 .18150 .15730 .15125 .14520 |
Extended Price
0.39 3.51 15.73 27.83 121.00 181.50 786.50 1512.50 3630.00 |
| Manufacturer Part Number | SP600-105 | |||
| Description | HEATPAD SIP .009" SP600 | |||
| Quantity Available | 1680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP600-105 |
| Vendor | Bergquist |
| Category | Fans, Thermal Management |
| Usage | SIP |
| Shape | Rectangular |
| Material | Silicone Elastomer |
| Thermal Conductivity | 1.6 W/m-K |
| Thermal Resistivity | 0.35°C/W |
| Thickness | 0.009" (0.23mm) |
| Outline | 36.83mm x 21.33mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP600 105 SP600105 BER106 ND BER106ND BER106 |
SP600-105 Specification Sheet
HEATPAD SIP .009" SP600 - SP600-105 (BER106-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATPAD SIP .009" SP600 - SP600-105
Order 'heatpad sip .009" sp600 - SP600-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER106-ND.
HEATPAD SIP .009" SP900 - SP900S-105
Order 'heatpad sip .009" sp900 - SP900S-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER179-ND.
HEATPAD SIP .006" K10 - K10-105
Order 'heatpad sip .006" k10 - K10-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER117-ND.
HEATPAD SIP .005" Q3 - Q3-105
Order 'heatpad sip .005" q3 - Q3-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER128-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-05
Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-02
Order 'heatpad to-3/to-66 .009" sp600 - SP600-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER101-ND.
HEATPAD TO-220 .009" SP600 - SP600-58
Order 'heatpad to-220 .009" sp600 - SP600-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
HEATPAD TO-220 .009" SP600 - SP600-54
Order 'heatpad to-220 .009" sp600 - SP600-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER103-ND.
HEATPAD DO-5 LARGE .009" SP600 - SP600-25
Order 'heatpad do-5 large .009" sp600 - SP600-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER105-ND.
HEATPAD TO-220 .009" SP600 - SP600-114
Order 'heatpad to-220 .009" sp600 - SP600-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER107-ND.
HEATPAD TO-218 .009" SP600 - SP600-90
Order 'heatpad to-218 .009" sp600 - SP600-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER108-ND.
HEATPAD TO-220 .009" SP600 - SP600-104
Order 'heatpad to-220 .009" sp600 - SP600-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER109-ND.
HEATPAD TO-220 .009" SP600 - SP600-43
Order 'heatpad to-220 .009" sp600 - SP600-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER110-ND.
HEATPAD TO-3 4LEAD .009" SP600 - SP600-86
Order 'heatpad to-3 4lead .009" sp600 - SP600-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER139-ND.
HEATPAD SIP PKG W/ADH HI-FLOW - HF115TAAC-105
Order 'heatpad sip pkg w/adh hi-flow - HF115TAAC-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER170-ND.
Send this link via E-Mail
Help With This Screen
