Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-54
HEATPAD TO-220 .009" SP600 - SP600-54 - Fans, Thermal Management
| Digi-Key Part Number | BER103-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.21000 .19100 .17160 .15180 .13200 .09900 .08580 .08250 .07920 |
Extended Price
0.21 1.91 8.58 15.18 66.00 99.00 429.00 825.00 1980.00 |
| Manufacturer Part Number | SP600-54 | |||
| Description | HEATPAD TO-220 .009" SP600 | |||
| Quantity Available | 8169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP600-54 |
| Vendor | Bergquist |
| Category | Fans, Thermal Management |
| Usage | TO-220 |
| Shape | Rectangular |
| Material | Silicone Elastomer |
| Thermal Conductivity | 1.6 W/m-K |
| Thermal Resistivity | 0.35°C/W |
| Thickness | 0.009" (0.23mm) |
| Outline | 19.05mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP600 54 SP60054 BER103 ND BER103ND BER103 |
SP600-54 Specification Sheet
HEATPAD TO-220 .009" SP600 - SP600-54 (BER103-ND) - Fans, Thermal Management
Related parts Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-54Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-54
Order 'heatpad to-220 .009" sp600 - SP600-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER103-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-58
Order 'heatpad to-220 .009" sp600 - SP600-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist 1009-54
Order 'heatpad to-220 .009" sp1000 - 1009-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER198-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist 2015-54
Order 'heatpad to-220 .015" sp2000 - 2015-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER201-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP900S-58
Order 'heatpad to-220 .009" sp900 - SP900S-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER176-ND.
Rectangular Heat Sink Pad Fans, Thermal Management Bergquist 3223-07FR-104
Order 'heatpad to-220 .007" sp400 - 3223-07FR-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER204-ND.
Bergquist Heat Sink Pad Thermal Management SP600-22
Order 'heatpad do-4 large sil-pad 600 - SP600-22' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER104-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-220-900
Order 'conn v.35 recept 34 pin vert 10u - B01-034-220-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1088-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug - 220
Order 'conn plug phone 1/4" flat 2pos - 220' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1066-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Stacked, 2 Plugs, Male Pins 189-009-613R571
Order 'conn db9 male-male .625" spacing - 189-009-613R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1009MME-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Stacked, 1 Plug, 1 Receptacle 178-009-312-571
Order 'conn db9 fem-male .750" spacing - 178-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FM-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 171-009-203L001
Order 'conn db9 female sld cup nickel - 171-009-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 209FE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 979-009-030R121
Order 'backshell db9 die cast zinc - 979-009-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909ZE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 970-009-030R121
Order 'backshell db9 die cast nickel - 970-009-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 970-09NE-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 410-93-220-10-001000
Order 'zig-zag strip socket 20pin gd/tn - 410-93-220-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2220-ND.
Options for Rectangular Heat Sink Pad Fans, Thermal Management Bergquist SP600-54
Send this link via E-Mail
Help With This Screen
