HEATPAD TO-220 .009" SP600 - SP600-58 - Fans, Thermal Management
| Digi-Key Part Number | BER102-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.22000 .20000 .17940 .15870 .13800 .10350 .08970 .08625 .08280 |
Extended Price
0.22 2.00 8.97 15.87 69.00 103.50 448.50 862.50 2070.00 |
| Manufacturer Part Number | SP600-58 | |||
| Description | HEATPAD TO-220 .009" SP600 | |||
| Quantity Available | 10832 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP600-58 |
| Vendor | Bergquist |
| Category | Fans, Thermal Management |
| Usage | TO-220 |
| Shape | Rectangular |
| Material | Silicone Elastomer |
| Thermal Conductivity | 1.6 W/m-K |
| Thermal Resistivity | 0.35°C/W |
| Thickness | 0.009" (0.23mm) |
| Outline | 19.05mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP600 58 SP60058 BER102 ND BER102ND BER102 |
SP600-58 Specification Sheet
HEATPAD TO-220 .009" SP600 - SP600-58 (BER102-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATPAD TO-220 .009" SP600 - SP600-58
Order 'heatpad to-220 .009" sp600 - SP600-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
HEATPAD TO-220 .009" SP600 - SP600-54
Order 'heatpad to-220 .009" sp600 - SP600-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER103-ND.
HEATPAD TO-220 .009" SP600 - SP600-114
Order 'heatpad to-220 .009" sp600 - SP600-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER107-ND.
HEATPAD TO-220 .009" SP600 - SP600-104
Order 'heatpad to-220 .009" sp600 - SP600-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER109-ND.
HEATPAD TO-220 .009" SP600 - SP600-43
Order 'heatpad to-220 .009" sp600 - SP600-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER110-ND.
HEATPAD TO-220 .009" SP900 - SP900S-58
Order 'heatpad to-220 .009" sp900 - SP900S-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER176-ND.
HEATPAD TO-220 .009" SP1000 - 1009-58
Order 'heatpad to-220 .009" sp1000 - 1009-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER199-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-58
Order 'heatpad to-220 .009" sp400 - 7403-09FR-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER216-ND.
HEATPAD TO-218 .009" SP600 - SP600-90
Order 'heatpad to-218 .009" sp600 - SP600-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER108-ND.
HEATPAD TO-220 .006" K10 - K10-58
Order 'heatpad to-220 .006" k10 - K10-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER113-ND.
HEATPAD TO-220 .005" Q3 - Q3-58
Order 'heatpad to-220 .005" q3 - Q3-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER124-ND.
HEATPAD TO-220 .009" SP900 - SP900S-54
Order 'heatpad to-220 .009" sp900 - SP900S-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER175-ND.
HEATPAD TO-220 .009" SP900 - SP900S-90
Order 'heatpad to-220 .009" sp900 - SP900S-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER177-ND.
HEATPAD TO-220 .009" SP900 - SP900S-114
Order 'heatpad to-220 .009" sp900 - SP900S-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER180-ND.
HEATPAD TO-220 .009" SP1000 - 1009-54
Order 'heatpad to-220 .009" sp1000 - 1009-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER198-ND.
Send this link via E-Mail
Help With This Screen
