HEATSINK PAD 300 X 215 X 2.0MM - ART20
| Digi-Key Part Number | 509-1004-ND |
1 10 50 100 500 1000 5000 |
120.12000 110.11000 98.09800 80.08000 72.07200 52.05200 48.04800 |
Extended Price
120.12 1101.10 4904.90 8008.00 36036.00 52052.00 240240.00 |
| Manufacturer Part Number | ART20 | |||
| Description | HEATSINK PAD 300 X 215 X 2.0MM | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ART20 |
| Vendor | Asahi Rubber Inc |
| Category | Thermal Management |
| Usage | - |
| Shape | Rectangular |
| Material | Silicone Gel |
| Series | ART |
| Thermal Conductivity | 1.2 W/m-K |
| Thermal Resistivity | 1.2°C/W |
| Thickness | 0.08" (2.03mm) |
| Outline L x W | 300mm x 215mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ART20 ART20 509 1004 ND 5091004ND 509-1004 |
HEATSINK PAD 300 X 215 X 2.0MM - ART20 (509-1004-ND)
Related parts:HEATSINK PAD 300 X 215 X 2.0MM - ART20
Order 'heatsink pad 300 x 215 x 2.0mm - ART20' online from Digi-Key. Manufactured by Asahi Rubber Inc. Digi-Key part number 509-1004-ND.
HEATSINK PAD 300 X 215 X 0.3MM - ART03
Order 'heatsink pad 300 x 215 x 0.3mm - ART03' online from Digi-Key. Manufactured by Asahi Rubber Inc. Digi-Key part number 509-1000-ND.
HEATSINK PAD 300 X 215 X 0.5MM - ART05
Order 'heatsink pad 300 x 215 x 0.5mm - ART05' online from Digi-Key. Manufactured by Asahi Rubber Inc. Digi-Key part number 509-1001-ND.
HEATSINK PAD 300 X 215 X 1.0MM - ART10
Order 'heatsink pad 300 x 215 x 1.0mm - ART10' online from Digi-Key. Manufactured by Asahi Rubber Inc. Digi-Key part number 509-1002-ND.
HEATSINK PAD 300 X 215 X 1.5MM - ART15
Order 'heatsink pad 300 x 215 x 1.5mm - ART15' online from Digi-Key. Manufactured by Asahi Rubber Inc. Digi-Key part number 509-1003-ND.
RES 300 OHM 1/4W 2% AXIAL - RN 1/4 T1 300 2% R
Order 'res 300 ohm 1/4w 2% axial - RN 1/4 T1 300 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13002%R-ND.
28C DIP DL .300 C/L SNBECU - 2-382571-1
Order '28c dip dl .300 c/l snbecu - 2-382571-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-382571-1-ND.
ASSY 30 POS ME 100 300 VRT ML - 822058-2
Order 'assy 30 pos me 100 300 vrt ml - 822058-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 822058-2-ND.
HDI PIN ASSY 4 ROW 300 POS - 1-532448-2
Order 'hdi pin assy 4 row 300 pos - 1-532448-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532448-2-ND.
CONN RING 300-350 MCM #1/2 SOLIS - 322259
Order 'conn ring 300-350 mcm #1/2 solis - 322259' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27141-ND.
CONN RING 300-350 MCM #1/2 SOLIS - 322764
Order 'conn ring 300-350 mcm #1/2 solis - 322764' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28760-ND.
HEATSINK TO-220 VERT MT BLK 2" - 637-20ABP
Order 'heatsink to-220 vert mt blk 2" - 637-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1030-ND.
HEATSINK TO-220 W/PINS BLK 2" - 657-20ABP
Order 'heatsink to-220 w/pins blk 2" - 657-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1035-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
Send this link via E-Mail
Help With This Screen