Keywords:





Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART15

HEATSINK PAD 300 X 215 X 1.5MM - ART15

Digi-Key Part Number 509-1003-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
98.19000
90.00800
80.18860
65.46000
58.91400
42.54900
39.27600
Extended Price
98.19
900.08
4009.43
6546.00
29457.00
42549.00
196380.00
Manufacturer Part NumberART15
DescriptionHEATSINK PAD 300 X 215 X 1.5MM
Quantity Available 5
All prices are in USD

Purchase Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART15
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART15
Technical/Catalog InformationART15
VendorARI International Corporation
CategoryFans, Thermal Management
Usage-
ShapeRectangular
MaterialSilicone Gel
Thermal Conductivity1.2 W/m-K
Thermal Resistivity0.95°C/W
Thickness0.06" (1.52mm)
Outline300.00mm x 215.00mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ART15
ART15
509 1003 ND
5091003ND
509-1003


Image of HEATSINK PAD 300 X 215 X 1.5MM - ART15

HEATSINK PAD 300 X 215 X 1.5MM - ART15 (509-1003-ND)

Related parts Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART15
Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART15
 Order 'heatsink pad 300 x 215 x 1.5mm - ART15' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1003-ND.
Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART03
 Order 'heatsink pad 300 x 215 x 0.3mm - ART03' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1000-ND.
Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART05
 Order 'heatsink pad 300 x 215 x 0.5mm - ART05' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1001-ND.
Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART10
 Order 'heatsink pad 300 x 215 x 1.0mm - ART10' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1002-ND.
Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART20
 Order 'heatsink pad 300 x 215 x 2.0mm - ART20' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1004-ND.
5A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM7060-301-2PL-TL
 Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-1-ND.
5A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation ACM7060-301-2PL-TL
 Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2214-2-ND.
400mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-301-2P
 Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-1-ND.
400mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation ACM2520-301-2P
 Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2966-2-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-301-2P-T
 Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation TCM1210-301-2P-T
 Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2973-2-ND.
5A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM7060-301-2PL-TL
 Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-6-ND.
400mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-301-2P
 Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-6-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-301-2P-T
 Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-6-ND.
Heat Sink Pad Fans, Thermal Management 3M 5591S 210 MM X 300 MM 1.5 MM
 Order 'therm pad 5591s 210x300mm 1.5mm - 5591S 210 MM X 300 MM 1.5 MM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9599-ND.

Options for Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART15
Send this link via E-Mail
Help With This Screen

HEATSINK PAD 300 X 215 X 1.5MM - ART15
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK PAD 300 X 215 X 1.0MM - ART10 Next: HEATSINK PAD 300 X 215 X 2.0MM - ART20
HEATSINK PAD 300 X 215 X 1.5MM - ART15