HEATSINK PAD 300 X 215 X 1.0MM - ART10 - Fans, Thermal Management
| Digi-Key Part Number | 509-1002-ND |
1 10 50 100 500 1000 5000 |
76.59000 70.20800 62.54860 51.06000 45.95400 33.18900 30.63600 |
Extended Price
76.59 702.08 3127.43 5106.00 22977.00 33189.00 153180.00 |
| Manufacturer Part Number | ART10 | |||
| Description | HEATSINK PAD 300 X 215 X 1.0MM | |||
| Quantity Available | 133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ART10 |
| Vendor | ARI International Corporation |
| Category | Fans, Thermal Management |
| Usage | - |
| Shape | Rectangular |
| Material | Silicone Gel |
| Thermal Conductivity | 1.2 W/m-K |
| Thermal Resistivity | 0.58°C/W |
| Thickness | 0.040" (1.02mm) |
| Outline | 300.00mm x 215.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ART10 ART10 509 1002 ND 5091002ND 509-1002 |
HEATSINK PAD 300 X 215 X 1.0MM - ART10 (509-1002-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK PAD 300 X 215 X 1.0MM - ART10
Order 'heatsink pad 300 x 215 x 1.0mm - ART10' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1002-ND.
HEATSINK PAD 300 X 215 X 0.3MM - ART03
Order 'heatsink pad 300 x 215 x 0.3mm - ART03' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1000-ND.
HEATSINK PAD 300 X 215 X 0.5MM - ART05
Order 'heatsink pad 300 x 215 x 0.5mm - ART05' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1001-ND.
HEATSINK PAD 300 X 215 X 1.5MM - ART15
Order 'heatsink pad 300 x 215 x 1.5mm - ART15' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1003-ND.
HEATSINK PAD 300 X 215 X 2.0MM - ART20
Order 'heatsink pad 300 x 215 x 2.0mm - ART20' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1004-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-1-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2214-2-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-1-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2966-2-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2973-2-ND.
FERRITE CHIP 300 OHM 250MA 0402 - MMZ1005Y301C
Order 'ferrite chip 300 ohm 250ma 0402 - MMZ1005Y301C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2154-1-ND.
FERRITE CHIP 300 OHM 250MA 0402 - MMZ1005Y301C
Order 'ferrite chip 300 ohm 250ma 0402 - MMZ1005Y301C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2154-2-ND.
FERRITE CHIP 300 OHM 500MA 0603 - MMZ1608B301C
Order 'ferrite chip 300 ohm 500ma 0603 - MMZ1608B301C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2165-1-ND.
FERRITE CHIP 300 OHM 500MA 0603 - MMZ1608B301C
Order 'ferrite chip 300 ohm 500ma 0603 - MMZ1608B301C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2165-2-ND.
Send this link via E-Mail
Help With This Screen
