HEATSINK PAD 300 X 215 X 0.3MM - ART03 - Fans, Thermal Management
Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART03
| Digi-Key Part Number | 509-1000-ND |
1 10 50 100 500 1000 5000 |
48.12000 44.11000 39.29800 32.08000 28.87200 20.85200 19.24800 |
Extended Price
48.12 441.10 1964.90 3208.00 14436.00 20852.00 96240.00 |
| Manufacturer Part Number | ART03 | |||
| Description | HEATSINK PAD 300 X 215 X 0.3MM | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ART03 |
| Vendor | ARI International Corporation |
| Category | Fans, Thermal Management |
| Usage | - |
| Shape | Rectangular |
| Material | Silicone Gel |
| Thermal Conductivity | 1.2 W/m-K |
| Thermal Resistivity | 0.2°C/W |
| Thickness | 0.012" (0.30mm) |
| Outline | 300.00mm x 215.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ART03 ART03 509 1000 ND 5091000ND 509-1000 |
HEATSINK PAD 300 X 215 X 0.3MM - ART03 (509-1000-ND) - Fans, Thermal Management
Related parts Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART03HEATSINK PAD 300 X 215 X 0.3MM - ART03
Order 'heatsink pad 300 x 215 x 0.3mm - ART03' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1000-ND.
HEATSINK PAD 300 X 215 X 0.5MM - ART05
Order 'heatsink pad 300 x 215 x 0.5mm - ART05' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1001-ND.
HEATSINK PAD 300 X 215 X 1.0MM - ART10
Order 'heatsink pad 300 x 215 x 1.0mm - ART10' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1002-ND.
HEATSINK PAD 300 X 215 X 1.5MM - ART15
Order 'heatsink pad 300 x 215 x 1.5mm - ART15' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1003-ND.
HEATSINK PAD 300 X 215 X 2.0MM - ART20
Order 'heatsink pad 300 x 215 x 2.0mm - ART20' online from Digi-Key. Manufactured by ARI International Corporation. Digi-Key part number 509-1004-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-1-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2214-2-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-1-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2966-2-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2973-2-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-6-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-6-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-6-ND.
FERRITE CHIP 300 OHM 250MA 0402 - MMZ1005Y301C
Order 'ferrite chip 300 ohm 250ma 0402 - MMZ1005Y301C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2154-1-ND.
Options for Rectangular Heat Sink Pad Fans, Thermal Management ARI International Corporation ART03
Send this link via E-Mail
Help With This Screen
