THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
| Digi-Key Part Number | 345-1079-ND |
1 10 100 500 1000 5000 |
.84000 .60000 .42000 .36000 .33600 .30600 |
Extended Price
0.84 6.00 42.00 180.00 336.00 1530.00 |
| Manufacturer Part Number | 173-7-240A | |||
| Description | THERMAL PAD .007" W/ADH TO-220 | |||
| Quantity Available | 12259 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173-7-240A |
| Vendor | Wakefield |
| Category | Thermal Management |
| Usage | TO-220 |
| Shape | Rectangular |
| Material | - |
| Series | DeltaPad |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.007" (0.18mm) |
| Outline L x W | 19.05mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173 7 240A 1737240A 345 1079 ND 3451079ND 345-1079 |
THERMAL PAD .007" W/ADH TO-220 - 173-7-240A (345-1079-ND)
Related parts:THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
Order 'thermal pad .007" w/adh to-220 - 173-7-240A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1079-ND.
THERMAL PAD TO-220 .007" GRAY - 173-7-220P
Order 'thermal pad to-220 .007" gray - 173-7-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1000-ND.
THERMAL PAD TO-220 .009" GRAY - 173-9-240P
Order 'thermal pad to-220 .009" gray - 173-9-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1001-ND.
THERMAL PAD .009" GRAY TO-220 - 173-9-230P
Order 'thermal pad .009" gray to-220 - 173-9-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1080-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-220P
Order 'thermal pad to-220 .006" kapton - 175-6-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1002-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-230P
Order 'thermal pad to-220 .006" kapton - 175-6-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1003-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-240P
Order 'thermal pad to-220 .006" kapton - 175-6-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1004-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-280P
Order 'thermal pad to-220 .006" kapton - 175-6-280P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1005-ND.
SHEET OF 173-7 SERIES W/ADH BACK - 17371212A
Order 'sheet of 173-7 series w/adh back - 17371212A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 17371212A-ND.
THERMAL PAD 8X16" .200" GP1500 - .200 GP 1500 8"X16"
Order 'thermal pad 8x16" .200" gp1500 - .200 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number .200 GP15008"X16"-ND.
THERMAL PAD .020" 4X4" GAPPAD - .020 GP 1500 4"X4"
Order 'thermal pad .020" 4x4" gappad - .020 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER161-ND.
THERMAL PAD .040" 4X4" GAPPAD - .040 GP 1500 4"X4"
Order 'thermal pad .040" 4x4" gappad - .040 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER162-ND.
THERMAL PAD .060" 4X4" GAPPAD - .060 GP 1500 4"X4"
Order 'thermal pad .060" 4x4" gappad - .060 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER163-ND.
THERMAL PAD .080" 4X4" GAPPAD - .080 GP 1500 4"X4"
Order 'thermal pad .080" 4x4" gappad - .080 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER164-ND.
THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4"
Order 'thermal pad .125" 4x4" gappad - .125 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER165-ND.
Send this link via E-Mail
Help With This Screen