THERMAL PAD TO-220 .006" KAPTON - 175-6-240P
| Digi-Key Part Number | 345-1004-ND |
1 10 100 500 1000 5000 |
.42000 .30000 .21000 .18000 .16800 .15300 |
Extended Price
0.42 3.00 21.00 90.00 168.00 765.00 |
| Manufacturer Part Number | 175-6-240P | |||
| Description | THERMAL PAD TO-220 .006" KAPTON | |||
| Quantity Available | 12955 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 175-6-240P |
| Vendor | Wakefield |
| Category | Thermal Management |
| Package Name | TO-220 |
| Thermal Resistance | 0.40 °C/W [Nom] |
| Shape | Rectangular |
| Length | 0.750 in [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Width | 0.500 in [Typ] |
| Inner Diameter | 0.147 in [Typ] |
| Thickness | 0.0060 in [Typ] |
| Dielectric Constant | 5.5 [Typ] |
| Color | Gray |
| H | 0.147 in [Nom] |
| L | 0.750 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
175 6 240P 1756240P 345 1004 ND 3451004ND 345-1004 |
175-6-240P Specification Sheet
THERMAL PAD TO-220 .006" KAPTON - 175-6-240P (345-1004-ND)
Related parts:THERMAL PAD TO-220 .006" KAPTON - 175-6-240P
Order 'thermal pad to-220 .006" kapton - 175-6-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1004-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-220P
Order 'thermal pad to-220 .006" kapton - 175-6-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1002-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-230P
Order 'thermal pad to-220 .006" kapton - 175-6-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1003-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-280P
Order 'thermal pad to-220 .006" kapton - 175-6-280P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1005-ND.
THERMAL PAD TO-220 .009" GRAY - 173-9-240P
Order 'thermal pad to-220 .009" gray - 173-9-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1001-ND.
THERMAL PAD TO-220 .007" GRAY - 173-7-220P
Order 'thermal pad to-220 .007" gray - 173-7-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1000-ND.
THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
Order 'thermal pad .007" w/adh to-220 - 173-7-240A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1079-ND.
THERMAL PAD .009" GRAY TO-220 - 173-9-230P
Order 'thermal pad .009" gray to-220 - 173-9-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1080-ND.
THERMAL PAD 8X16" .200" GP1500 - .200 GP 1500 8"X16"
Order 'thermal pad 8x16" .200" gp1500 - .200 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number .200 GP15008"X16"-ND.
HEATPAD TO-220 .006" K10 - K10-58
Order 'heatpad to-220 .006" k10 - K10-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER113-ND.
HEATPAD TO-220 .006" K10 - K10-54
Order 'heatpad to-220 .006" k10 - K10-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER114-ND.
HEATPAD TO-220 .006" K10 - K10-114
Order 'heatpad to-220 .006" k10 - K10-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER118-ND.
HEATPAD TO-220 .006" K10 - K10-90
Order 'heatpad to-220 .006" k10 - K10-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER119-ND.
THERMAL PAD .020" 4X4" GAPPAD - .020 GP 1500 4"X4"
Order 'thermal pad .020" 4x4" gappad - .020 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER161-ND.
THERMAL PAD .040" 4X4" GAPPAD - .040 GP 1500 4"X4"
Order 'thermal pad .040" 4x4" gappad - .040 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER162-ND.
Send this link via E-Mail
Help With This Screen