THERMAL PAD TO-220 .007" GRAY - 173-7-220P
| Digi-Key Part Number | 345-1000-ND |
1 10 100 500 1000 5000 |
.63000 .45000 .31500 .27000 .25200 .22950 |
Extended Price
0.63 4.50 31.50 135.00 252.00 1147.50 |
| Manufacturer Part Number | 173-7-220P | |||
| Description | THERMAL PAD TO-220 .007" GRAY | |||
| Quantity Available | 8428 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173-7-220P |
| Vendor | Wakefield |
| Category | Thermal Management |
| Package Name | TO-220 |
| Thermal Resistance | 0.33 °C/W [Nom] |
| Length | 0.710 in [Nom] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Width | 0.500 in [Nom] |
| Thickness | 0.0070 in [Nom] |
| Dielectric Constant | 2.7 [Typ] |
| Color | Gray |
| H | 0.141 in [Nom] |
| L | 0.710 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173 7 220P 1737220P 345 1000 ND 3451000ND 345-1000 |
173-7-220P Specification Sheet
THERMAL PAD TO-220 .007" GRAY - 173-7-220P (345-1000-ND)
Related parts:THERMAL PAD TO-220 .007" GRAY - 173-7-220P
Order 'thermal pad to-220 .007" gray - 173-7-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1000-ND.
THERMAL PAD TO-220 .009" GRAY - 173-9-240P
Order 'thermal pad to-220 .009" gray - 173-9-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1001-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-220P
Order 'thermal pad to-220 .006" kapton - 175-6-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1002-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-230P
Order 'thermal pad to-220 .006" kapton - 175-6-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1003-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-240P
Order 'thermal pad to-220 .006" kapton - 175-6-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1004-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-280P
Order 'thermal pad to-220 .006" kapton - 175-6-280P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1005-ND.
THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
Order 'thermal pad .007" w/adh to-220 - 173-7-240A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1079-ND.
THERMAL PAD .009" GRAY TO-220 - 173-9-230P
Order 'thermal pad .009" gray to-220 - 173-9-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1080-ND.
THERMAL PAD 8X16" .200" GP1500 - .200 GP 1500 8"X16"
Order 'thermal pad 8x16" .200" gp1500 - .200 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number .200 GP15008"X16"-ND.
THERMAL PAD .020" 4X4" GAPPAD - .020 GP 1500 4"X4"
Order 'thermal pad .020" 4x4" gappad - .020 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER161-ND.
THERMAL PAD .040" 4X4" GAPPAD - .040 GP 1500 4"X4"
Order 'thermal pad .040" 4x4" gappad - .040 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER162-ND.
THERMAL PAD .060" 4X4" GAPPAD - .060 GP 1500 4"X4"
Order 'thermal pad .060" 4x4" gappad - .060 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER163-ND.
THERMAL PAD .080" 4X4" GAPPAD - .080 GP 1500 4"X4"
Order 'thermal pad .080" 4x4" gappad - .080 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER164-ND.
THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4"
Order 'thermal pad .125" 4x4" gappad - .125 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER165-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-104
Order 'heatpad to-220 .007" sp400 - 3223-07FR-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER204-ND.
Send this link via E-Mail
Help With This Screen