HEATPAD TO-20 .007" SP400 - 3223-07-AC-58
| Digi-Key Part Number | 3223-07-AC-58-ND |
1100 |
.41300 |
Extended Price
454.30 |
| Manufacturer Part Number | 3223-07-AC-58 | |||
| Description | HEATPAD TO-20 .007" SP400 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3223-07-AC-58 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | TO-220 |
| Material | Silicone/Fiberglass |
| Shape | Rectangular |
| Electrical Isolation | Isolating |
| Length | 0.750 in [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 0.500 in [Typ] |
| Thickness | 0.0070 in [Typ] |
| Dielectric Constant | 5.5 [Typ] |
| Color | Gray |
| A | 0.750 in [Typ] |
| B | 0.500 in [Typ] |
| C | 0.187 in [Typ] |
| D | 0.125 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3223 07 AC 58 322307AC58 |
3223-07-AC-58 Specification Sheet
HEATPAD TO-20 .007" SP400 - 3223-07-AC-58 (3223-07-AC-58-ND)
Related parts:HEATPAD TO-20 .007" SP400 - 3223-07-AC-58
Order 'heatpad to-20 .007" sp400 - 3223-07-AC-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07-AC-58-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-58
Order 'heatpad to-220 .007" sp400 - 3223-07FR-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER207-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-104
Order 'heatpad to-220 .007" sp400 - 3223-07FR-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER204-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-51
Order 'heatpad to-220 .007" sp400 - 3223-07FR-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER205-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-54
Order 'heatpad to-220 .007" sp400 - 3223-07FR-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER206-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-90
Order 'heatpad to-220 .007" sp400 - 3223-07FR-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER208-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-17
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-17' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07FR-17-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER203-ND.
HEATPAD TO-220 .007" SP400 W/ADH - 3223-07AC-54
Order 'heatpad to-220 .007" sp400 w/adh - 3223-07AC-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07AC-54-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-58
Order 'heatpad to-220 .009" sp400 - 7403-09FR-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER216-ND.
HEATPAD TO-220 W/ADH HI-FLOW - HF115TAAC-58
Order 'heatpad to-220 w/adh hi-flow - HF115TAAC-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER168-ND.
HEATPAD TO-220 W/ADH .009" SP900 - SP900EAAC-58
Order 'heatpad to-220 w/adh .009" sp900 - SP900EAAC-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER183-ND.
HEATPAD TO-5 .009" SP400 - 7403-09FR-09
Order 'heatpad to-5 .009" sp400 - 7403-09FR-09' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER213-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-51
Order 'heatpad to-220 .009" sp400 - 7403-09FR-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER214-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-54
Order 'heatpad to-220 .009" sp400 - 7403-09FR-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER215-ND.
Send this link via E-Mail
Help With This Screen