Keywords:





Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033U

HEATSINK FAN TOP PRESSON T0-8 - TXBF2-050-033U - Fans, Thermal Management

Digi-Key Part Number TXBF2-050-033U-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTXBF2-050-033U
DescriptionHEATSINK FAN TOP PRESSON T0-8
Quantity Available Non-Stock
All prices are in USD

Purchase Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033U
Technical/Catalog InformationTXBF2-050-033U
VendorCTS Thermal Management Products
CategoryFans, Thermal Management
Attachment MethodPress Fit
Height0.33" (8.5mm)
MaterialBrass
Package CooledTO-8
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Outline31.75mm Dia
Thermal Resistance @ Natural41°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TXBF2 050 033U
TXBF2050033U

TXBF2-050-033U Specification Sheet

Image of HEATSINK FAN TOP PRESSON T0-8 - TXBF2-050-033U

HEATSINK FAN TOP PRESSON T0-8 - TXBF2-050-033U (TXBF2-050-033U-ND) - Fans, Thermal Management

Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033U
Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033U
 Order 'heatsink fan top presson t0-8 - TXBF2-050-033U' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number TXBF2-050-033U-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033B
 Order 'single fan to black t0-8 - TXBF2-050-033B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number TXBF2-050-033B-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Not Included C2T1923FBK1
 Order 'panel 4" fan top 23.63" dpth blk - C2T1923FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923FBK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Not Included C2T1923FCG1
 Order 'panel 4" fan top 23.63" dpth gry - C2T1923FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923FCG1-ND.
Metal - Steel Fan(s) - 1 Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Included C2T1931F10BK1
 Order 'kit 10" fan top 31.5" depth blk - C2T1931F10BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931F10BK1-ND.
Metal - Steel Fan(s) - 1 Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Included C2T1931F10CG1
 Order 'kit 10" fan top 31.5" depth gry - C2T1931F10CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931F10CG1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Not Included C2T1931FBK1
 Order 'panel 4" fan top 31.5" depth blk - C2T1931FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931FBK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Not Included C2T1931FCG1
 Order 'panel 4" fan top 31.5" depth gry - C2T1931FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931FCG1-ND.
Metal, Steel Fan(s) - 1 Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top, Fans Included C2T1936F10BK1
 Order 'kit 10" fan top 36" depth black - C2T1936F10BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936F10BK1-ND.
Metal - Steel Fan(s) - 1 Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Included C2T1936F10CG1
 Order 'kit 10" fan top 36" depth gray - C2T1936F10CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936F10CG1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Not Included C2T1936FBK1
 Order 'panel 4" fan top 36" depth black - C2T1936FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936FBK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Not Included C2T1936FCG1
 Order 'panel 4" fan top 36" depth gry - C2T1936FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936FCG1-ND.
Microchip Technology (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) - 3 V ~ 5.5 V TC648VOA713
 Order 'ic pwm fan spd contrlr sd 8-soic - TC648VOA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC648VOA713CT-ND.
Texas Instruments (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 3A 8 V ~ 32 V DRV103H/2K5
 Order 'ic pwm lo-side drvr 8-hsoic - DRV103H/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DRV103H/2K5CT-ND.
Metal - Steel Fan(s) - 4 Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Fan Top - Fans Included C2T1923F4BK1
 Order 'top 4" pre-wired fan 23.63" blk - C2T1923F4BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923F4BK1-ND.

Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products TXBF2-050-033U
Send this link via E-Mail
Help With This Screen

HEATSINK FAN TOP PRESSON T0-8 - TXBF2-050-033U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK EXTRUSION UNFINISHED - 780201F00000 Next: HEATSINK FLEX 12MOD 1.2METER - LK-HS12
HEATSINK FAN TOP PRESSON T0-8 - TXBF2-050-033U