Heat Sink Fans, Thermal Management Lineage Power MHSL10025
HEATSINK 2.28L X.84"H EXTRUSION - MHSL10025 - Fans, Thermal Management
| Digi-Key Part Number | MHSL10025-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MHSL10025 | |||
| Description | HEATSINK 2.28L X.84"H EXTRUSION | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MHSL10025 |
| Vendor | Lineage Power |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.84" (21.33mm) |
| Material | Aluminum |
| Package Cooled | - |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 57.91mm x 36.83mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MHSL10025 MHSL10025 |
MHSL10025 Specification Sheet
HEATSINK 2.28L X.84"H EXTRUSION - MHSL10025 (MHSL10025-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Lineage Power MHSL10025Heat Sink Fans, Thermal Management Lineage Power MHSL10025
Order 'heatsink 2.28l x.84"h extrusion - MHSL10025' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL10025-ND.
Heat Sink Fans, Thermal Management Lineage Power MHSL02525
Order 'heatsink 2.28l x.225"h extrusion - MHSL02525' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL02525-ND.
Heat Sink Fans, Thermal Management Lineage Power MHSL05025
Order 'heatsink 2.28l x.44"h extrusion - MHSL05025' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL05025-ND.
Lineage Power Accessory Power Supply Input: Output: 108994538
Order 'shelf compact power 1u iec conn - 108994538' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1135-ND.
Heat Sink Fans, Thermal Management Lineage Power MHSL02540
Order 'heatsink 2.39l x.235"h extrusion - MHSL02540' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL02540-ND.
Heat Sink Fans, Thermal Management Lineage Power MHSL05040
Order 'heatsink 2.39l x.45"h extrusion - MHSL05040' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL05040-ND.
Heat Sink Fans, Thermal Management Lineage Power MHSL15040
Order 'heatsink 2.30l x1.4"h extrusion - MHSL15040' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL15040-ND.
Heat Sink Fans, Thermal Management Lineage Power MHSL15055
Order 'heatsink 4.56l x1.4"h extrusion - MHSL15055' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHSL15055-ND.
Heat Sink Fans, Thermal Management Lineage Power MHST02525
Order 'heatsink 1.48l x.225"h extrusion - MHST02525' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHST02525-ND.
Heat Sink Fans, Thermal Management Lineage Power MHST02540
Order 'heatsink 3l x.24"h extrusion - MHST02540' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHST02540-ND.
Heat Sink Fans, Thermal Management Lineage Power MHST05040
Order 'heatsink 2.27l x.45"h extrusion - MHST05040' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHST05040-ND.
Heat Sink Fans, Thermal Management Lineage Power MHST10040
Order 'heatsink 2.27l x.95"h extrusion - MHST10040' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHST10040-ND.
Heat Sink Fans, Thermal Management Lineage Power MHST15040
Order 'heatsink 2.27l x1.4"h extrusion - MHST15040' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number MHST15040-ND.
Lineage Power Accessory Power Supply Input: Output: 847861192
Order 'cable ac input 14ft 14awg - 847861192' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1136-ND.
Lineage Power Accessory Power Supply Input: Output: CC848776105
Order 'cable ac input hi temp 10' 14awg - CC848776105' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1137-ND.
Options for Heat Sink Fans, Thermal Management Lineage Power MHSL10025
Send this link via E-Mail
Help With This Screen
