Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FAN HEATSINK 12V FOR P60 PENTIUM - HTS56-P

Digi-Key Part Number HTS56-P-ND
Price Break
1
25
50
100
250
500
Unit Price
34.22000
30.32320
21.59500
18.43760
16.83624
14.84026
Extended Price
34.22
758.08
1079.75
1843.76
4209.06
7420.13
Manufacturer Part NumberHTS56-P
DescriptionFAN HEATSINK 12V FOR P60 PENTIUM
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationHTS56-P
VendorChip Coolers
CategoryThermal Management
Other Names HTS56 P
HTS56P


Image of FAN HEATSINK 12V FOR P60 PENTIUM - HTS56-P

FAN HEATSINK 12V FOR P60 PENTIUM - HTS56-P (HTS56-P-ND)

Related parts:
FAN HEATSINK 12V FOR P60 PENTIUM - HTS56-P
 Order 'fan heatsink 12v for p60 pentium - HTS56-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS56-P-ND.
FAN HEATSINK 12V FOR P60 PENTIUM - HTS70-P
 Order 'fan heatsink 12v for p60 pentium - HTS70-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS70-P-ND.
FAN HEATSINK 12V FOR PENTIUMS - HTS48
 Order 'fan heatsink 12v for pentiums - HTS48' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS48-ND.
FAN HEATSINK 12V FOR P90/54C IC - HTS27-P
 Order 'fan heatsink 12v for p90/54c ic - HTS27-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS27-P-ND.
FAN HEATSINK 12V FOR 486 IC - HTS33-P
 Order 'fan heatsink 12v for 486 ic - HTS33-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS33-P-ND.
FAN HEATSINK 12V FOR ALL 486 IC - HTS46
 Order 'fan heatsink 12v for all 486 ic - HTS46' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS46-ND.
HEATSINK W/12V FAN FOR P60 PENTM - HTS56
 Order 'heatsink w/12v fan for p60 pentm - HTS56' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS56-ND.
FAN HEATSINK PLASTIC PENTIUMS - HTS41-P
 Order 'fan heatsink plastic pentiums - HTS41-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS41-P-ND.
HEATSINK W/12V FAN FOR P60 PENTM - HTS70
 Order 'heatsink w/12v fan for p60 pentm - HTS70' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS70-ND.
CHIP COOLER VGA 3D 12VDC 8POLE - GC123506BH-8DA.05.N.B515
 Order 'chip cooler vga 3d 12vdc 8pole - GC123506BH-8DA.05.N.B515' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1304-ND.
CHIP COOLER VGA 3D 12VDC 8POLE - GC123506BH-8DA.05.N.B515.GN
 Order 'chip cooler vga 3d 12vdc 8pole - GC123506BH-8DA.05.N.B515.GN' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1399-ND.
FAN DC 12V 60X25.4 6000RPM RIB - AFB0612SH-ABF00
 Order 'fan dc 12v 60x25.4 6000rpm rib - AFB0612SH-ABF00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1033-ND.
FAN 80X20MM 12V 19.4CFM .3W - 8412NLE
 Order 'fan 80x20mm 12v 19.4cfm .3w - 8412NLE' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8412NLE-ND.
FAN 280MM 12V 90W - A1G280-AA79-11
 Order 'fan 280mm 12v 90w - A1G280-AA79-11' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number A1G280-AA79-11-ND.
FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS
 Order 'fan 92x25 12v w/lock rotor alarm - FBA09A12L1BS' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P13482-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FAN HEATSINK 12V FOR ALL 486 IC - HTS46 Next: FAN HEATSINK 12V FOR P60 PENTIUM - HTS70-P