HEATSINK BGA W/ADHESIVE TAPE - 374924B00032G - Fans, Thermal Management
Heat Sink Fans, Thermal Management Aavid Thermalloy 374924B00032G
| Digi-Key Part Number | HS397-ND |
1 10 100 500 1000 5000 |
5.56000 5.00000 3.88850 3.33300 3.11080 2.83305 |
Extended Price
5.56 50.00 388.85 1666.50 3110.80 14165.25 |
| Manufacturer Part Number | 374924B00032G | |||
| Description | HEATSINK BGA W/ADHESIVE TAPE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 374924B00032G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.394" (10mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | 4W @ 80°C |
| Thermal Resistance @ Forced Air Flow | 6.5°C/W @ 200 LFM |
| Outline | 40.00mm x 40.00mm |
| Thermal Resistance @ Natural | 20.3°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
374924B00032G 374924B00032G HS397 ND HS397ND HS397 |
374924B00032G Specification Sheet
HEATSINK BGA W/ADHESIVE TAPE - 374924B00032G (HS397-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 374924B00032GHEATSINK BGA W/ADHESIVE TAPE - 374924B00032G
Order 'heatsink bga w/adhesive tape - 374924B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS397-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
HEATSINK BGA W/ADHESIVE TAPE - 373324M00032
Order 'heatsink bga w/adhesive tape - 373324M00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS315-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374024B00035G
Order 'heatsink bga w/adhesive tape - 374024B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS316-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374124B00035G
Order 'heatsink bga w/adhesive tape - 374124B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS317-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374324B00035G
Order 'heatsink bga w/adhesive tape - 374324B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS318-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374424B00035G
Order 'heatsink bga w/adhesive tape - 374424B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS319-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00035G
Order 'heatsink bga w/adhesive tape - 374624B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS321-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00035G
Order 'heatsink bga w/adhesive tape - 374724B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS323-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034G
Order 'heatsink bga w/adhesive tape - 335824B00034G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS390-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032G
Order 'heatsink bga w/adhesive tape - 364424B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS391-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032G
Order 'heatsink bga w/adhesive tape - 371824B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS392-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00034G
Order 'heatsink bga w/adhesive tape - 371824B00034G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS393-ND.
HEATSINK BGA W/ADHESIVE TAPE - 373324M00032G
Order 'heatsink bga w/adhesive tape - 373324M00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS394-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 374924B00032G
Send this link via E-Mail
Help With This Screen
