Heat Sink Fans, Thermal Management Aavid Thermalloy 374724B00032G
HEATSINK BGA W/ADHESIVE TAPE - 374724B00032G - Fans, Thermal Management
| Digi-Key Part Number | HS396-ND |
1 10 100 500 1000 5000 |
3.77000 3.39300 2.63900 2.26200 2.11120 1.92270 |
Extended Price
3.77 33.93 263.90 1131.00 2111.20 9613.50 |
| Manufacturer Part Number | 374724B00032G | |||
| Description | HEATSINK BGA W/ADHESIVE TAPE | |||
| Quantity Available | 2350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 374724B00032G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.709" (18mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | 3W @ 50°C |
| Thermal Resistance @ Forced Air Flow | 5.2°C/W @ 200 LFM |
| Outline | 35.00mm x 35.00mm |
| Thermal Resistance @ Natural | 15.3°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
374724B00032G 374724B00032G HS396 ND HS396ND HS396 |
374724B00032G Specification Sheet
HEATSINK BGA W/ADHESIVE TAPE - 374724B00032G (HS396-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 374724B00032GHeat Sink Fans, Thermal Management Aavid Thermalloy 374724B00032G
Order 'heatsink bga w/adhesive tape - 374724B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS396-ND.
Aavid Thermalloy Heat Sink Thermal Management 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
Aavid Thermalloy Heat Sink Thermal Management 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
Aavid Thermalloy Heat Sink Thermal Management 373324M00032
Order 'heatsink bga w/adhesive tape - 373324M00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS315-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 374024B00035G
Order 'heatsink bga w/adhesive tape - 374024B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS316-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 374124B00035G
Order 'heatsink bga w/adhesive tape - 374124B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS317-ND.
Aavid Thermalloy Heat Sink Thermal Management 374324B00035G
Order 'heatsink bga w/adhesive tape - 374324B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS318-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 374424B00035G
Order 'heatsink bga w/adhesive tape - 374424B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS319-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 374624B00035G
Order 'heatsink bga w/adhesive tape - 374624B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS321-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 374724B00035G
Order 'heatsink bga w/adhesive tape - 374724B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS323-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 335824B00034G
Order 'heatsink bga w/adhesive tape - 335824B00034G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS390-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 364424B00032G
Order 'heatsink bga w/adhesive tape - 364424B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS391-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 371824B00032G
Order 'heatsink bga w/adhesive tape - 371824B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS392-ND.
Aavid Thermalloy Heat Sink Thermal Management 371824B00034G
Order 'heatsink bga w/adhesive tape - 371824B00034G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS393-ND.
Aavid Thermalloy Heat Sink Thermal Management 373324M00032G
Order 'heatsink bga w/adhesive tape - 373324M00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS394-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 374724B00032G
Send this link via E-Mail
Help With This Screen
