HEATSINK BGA W/ADHESIVE TAPE - 371824B00032G
| Digi-Key Part Number | HS392-ND |
1 10 100 500 1000 5000 |
3.85000 3.46300 2.69330 2.30850 2.15460 1.96223 |
Extended Price
3.85 34.63 269.33 1154.25 2154.60 9811.15 |
| Manufacturer Part Number | 371824B00032G | |||
| Description | HEATSINK BGA W/ADHESIVE TAPE | |||
| Quantity Available | 1034 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 371824B00032G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Usage | BGA, Metal |
| Material | Aluminum |
| Finish | Anodized |
| Length | 35.052 mm [Nom] |
| Height | 7.112 mm [Nom] |
| Width | 35.052 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.280 in [Nom] |
| L | 1.380 in [Nom] |
| W | 1.380 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
371824B00032G 371824B00032G HS392 ND HS392ND HS392 |
371824B00032G Specification Sheet
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032G (HS392-ND)
Related parts:HEATSINK BGA W/ADHESIVE TAPE - 371824B00032G
Order 'heatsink bga w/adhesive tape - 371824B00032G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS392-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032
Order 'heatsink bga w/adhesive tape - 371824B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS313-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00034
Order 'heatsink bga w/adhesive tape - 371824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS314-ND.
HEATSINK BGA W/ADHESIVE TAPE - 373324M00032
Order 'heatsink bga w/adhesive tape - 373324M00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS315-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374024B00035G
Order 'heatsink bga w/adhesive tape - 374024B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS316-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374124B00035G
Order 'heatsink bga w/adhesive tape - 374124B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS317-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374324B00035G
Order 'heatsink bga w/adhesive tape - 374324B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS318-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374424B00035G
Order 'heatsink bga w/adhesive tape - 374424B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS319-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00032
Order 'heatsink bga w/adhesive tape - 374624B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS320-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00035G
Order 'heatsink bga w/adhesive tape - 374624B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS321-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00032
Order 'heatsink bga w/adhesive tape - 374724B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS322-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00035G
Order 'heatsink bga w/adhesive tape - 374724B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS323-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374924B00032
Order 'heatsink bga w/adhesive tape - 374924B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS324-ND.
Send this link via E-Mail
Help With This Screen