HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500G
| Digi-Key Part Number | HS388-ND |
1 10 100 500 1000 5000 |
1.54000 1.38600 1.07800 .92400 .86240 .78540 |
Extended Price
1.54 13.86 107.80 462.00 862.40 3927.00 |
| Manufacturer Part Number | 581102B02500G | |||
| Description | HEATSINK TO-220 2.5W BLK W/PINS | |||
| Quantity Available | 251 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 581102B02500G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Screw Mount |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 16.256 mm [Nom] |
| Height | 38.100 mm [Nom] |
| Width | 16.256 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.500 in [Nom] |
| L | 0.640 in [Nom] |
| W | 0.640 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
581102B02500G 581102B02500G HS388 ND HS388ND HS388 |
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500G (HS388-ND)
Related parts:HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500G
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS388-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 H=1.5" BLK - 531102B00000G
Order 'heatsink to-220 h=1.5" blk - 531102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS284-ND.
HEATSINK TO-220 HORZ MOUNT BLK - 591202B00000G
Order 'heatsink to-220 horz mount blk - 591202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS333-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500
Order 'heatsink to-220 2.5w blk w/pins - 581202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS305-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500G
Order 'heatsink to-220 2.5w blk w/pins - 581202B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS389-ND.
Send this link via E-Mail
Help With This Screen