Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G

Digi-Key Part Number HS387-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.49000
1.33900
1.04130
.89250
.83300
.75863
Extended Price
1.49
13.39
104.13
446.25
833.00
3793.15
Manufacturer Part Number581002B02500G
DescriptionHEATSINK TO-220 PWR BLK W/PINS
Quantity Available 1556
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information581002B02500G
VendorAavid Thermalloy
CategoryThermal Management
Mounting TypeThrough Hole
Mounting TypeBolt Mount
UsageTO-220
MaterialAluminum
FinishAnodized
Length16.256 mm [Nom]
Height25.400 mm [Nom]
Width16.256 mm [Nom]
PackagingBulk
ColorBlack
H1.000 in [Nom]
L0.640 in [Nom]
W0.640 in [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 581002B02500G
581002B02500G
HS387 ND
HS387ND
HS387


Image of HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G

HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G (HS387-ND)

Related parts:
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
 Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
 Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
 Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500
 Order 'heatsink to-220 2.5w blk w/pins - 581202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS305-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500G
 Order 'heatsink to-220 2.5w blk w/pins - 581102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS388-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500G
 Order 'heatsink to-220 2.5w blk w/pins - 581202B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS389-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 PWR GOLD - 531102C00000
 Order 'heatsink to-220 pwr gold - 531102C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-ND.
HEATSINK TO-220 PWR GOLD - 531202C00000
 Order 'heatsink to-220 pwr gold - 531202C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-ND.
HEATSINK TO-220 PWR GOLD - 531302C00000
 Order 'heatsink to-220 pwr gold - 531302C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-ND.
HEATSINK TO-220 4.3W GOLD W/PIN - 581002C02500
 Order 'heatsink to-220 4.3w gold w/pin - 581002C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATSINK TO-220 POWER W/PINS BK - 531202B02500G Next: HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G