Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G

Digi-Key Part Number HS386-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.54000
1.38400
1.07630
.92250
.86100
.78413
Extended Price
1.54
13.84
107.63
461.25
861.00
3920.65
Manufacturer Part Number531302B02500G
DescriptionHEATSINK TO-220 H=2.5" BLK W/PIN
Quantity Available 888
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information531302B02500G
VendorAavid Thermalloy
CategoryThermal Management
Mounting TypeThrough Hole
Mounting TypeBolt Mount
UsageTO-220
MaterialAluminum
FinishAnodized
Length35.052 mm [Nom]
Height63.500 mm [Nom]
Width12.700 mm [Nom]
PackagingBulk
ColorBlack
H2.500 in [Nom]
L1.380 in [Nom]
W0.500 in [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 531302B02500G
531302B02500G
HS386 ND
HS386ND
HS386


Image of HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G

HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G (HS386-ND)

Related parts:
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
 Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
 Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
 Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
 Order 'heatsink to-220 3.7w h=.5" gold - 530714C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 9W H=2.0" BLK - 531202B00000G
 Order 'heatsink to-220 9w h=2.0" blk - 531202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS287-ND.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
 Order 'heatsink to-220 4.3w h=1.0 blk - 581002B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
HEATSINK TO-220 2.5W H=1.5" BLK - 581102B00000
 Order 'heatsink to-220 2.5w h=1.5" blk - 581102B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS303-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
 Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
 Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
 Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
 Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500
 Order 'heatsink to-220 2.5w blk w/pins - 581202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS305-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500 Next: HEATSINK TO-220 HORZ MOUNT - 591202U00000G