Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATSINK TO-218 10W H=2.5" BLK - 530001B02500G

Digi-Key Part Number HS385-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.10000
1.88800
1.46830
1.25850
1.17460
1.06973
Extended Price
2.10
18.88
146.83
629.25
1174.60
5348.65
Manufacturer Part Number530001B02500G
DescriptionHEATSINK TO-218 10W H=2.5" BLK
Quantity Available 596
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information530001B02500G
VendorAavid Thermalloy
CategoryThermal Management
Mounting TypeThrough Hole
Mounting TypeBolt Mount
UsageTO-218
MaterialAluminum
FinishAnodized
Length41.910 mm [Nom]
Height63.500 mm [Nom]
Width25.400 mm [Nom]
PackagingBulk
ColorBlack
H2.500 in [Nom]
L1.650 in [Nom]
W1.000 in [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 530001B02500G
530001B02500G
HS385 ND
HS385ND
HS385


Image of HEATSINK TO-218 10W H=2.5" BLK - 530001B02500G

HEATSINK TO-218 10W H=2.5" BLK - 530001B02500G (HS385-ND)

Related parts:
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500G
 Order 'heatsink to-218 10w h=2.5" blk - 530001B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS385-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
 Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
 Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G
 Order 'heatsink to-218 w/pins 2" tall - 513201B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS347-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
 Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
 Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-3 10W BLK W/FINS - 569000B00000G
 Order 'heatsink to-3 10w blk w/fins - 569000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS296-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
 Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS187-ND.
HEATSINK TO-218 W/TAB BLACK - 566010B03400
 Order 'heatsink to-218 w/tab black - 566010B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS234-ND.
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100
 Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS267-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
 Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
HEATSINK TO-3 10W H=1.31 GOLD - 569003C00000
 Order 'heatsink to-3 10w h=1.31 gold - 569003C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS298-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G
 Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
HEATSINK TO-218 W/TAB BLACK - 566010B03400G
 Order 'heatsink to-218 w/tab black - 566010B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS377-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATSINK TO-218 10W H=2.5" BLK - 530001B02500 Next: HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500