HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100G
| Digi-Key Part Number | HS384-ND |
1 10 100 500 1000 5000 |
2.81000 2.53100 1.96880 1.68750 1.57500 1.43438 |
Extended Price
2.81 25.31 196.88 843.75 1575.00 7171.90 |
| Manufacturer Part Number | 501403B00100G | |||
| Description | HEATSINK TO-3 9W .75" W/MNT BLK | |||
| Quantity Available | 1824 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 501403B00100G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Usage | TO-3 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 47.752 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 35.560 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 1.880 in [Nom] |
| W | 1.400 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
501403B00100G 501403B00100G HS384 ND HS384ND HS384 |
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100G (HS384-ND)
Related parts:HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100G
Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS384-ND.
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100
Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS267-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
HEATSINK TO-3 9W H=1.25 - 501603C00000
Order 'heatsink to-3 9w h=1.25 - 501603C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS270-ND.
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-3 1.00" 12W BLK - 501503B00000G
Order 'heatsink to-3 1.00" 12w blk - 501503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 14W H=1.50" BLK - 500503B00000G
Order 'heatsink to-3 14w h=1.50" blk - 500503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
HEATSINK TO-220 9W H=2.0" BLK - 531202B00000G
Order 'heatsink to-220 9w h=2.0" blk - 531202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS287-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK TO-3 12W H=1.0" BLK - 568203B00000G
Order 'heatsink to-3 12w h=1.0" blk - 568203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS294-ND.
HEATSINK TO-3 10W BLK W/FINS - 569000B00000G
Order 'heatsink to-3 10w blk w/fins - 569000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS296-ND.
Send this link via E-Mail
Help With This Screen