Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G

Digi-Key Part Number HS379-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.38000
1.24400
.96780
.82950
.77420
.70508
Extended Price
1.38
12.44
96.78
414.75
774.20
3525.40
Manufacturer Part Number594302B02853G
DescriptionHEATSINK TO-220 W/KOOL CLIP BLK
Quantity Available 617
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information594302B02853G
VendorAavid Thermalloy
CategoryThermal Management
Attachment Method*
Height*
Material-
Package Cooled*
Power Dissipation @ Temperature Rise*
Series*
Thermal Resistance @ Forced Air Flow*
Outline L x W*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 594302B02853G
594302B02853G
HS379 ND
HS379ND
HS379

594302B02853G Specification Sheet

Image of HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G

HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G (HS379-ND)

Related parts:
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
 Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
 Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 W/SHURLOCK-CLIP - 534202B02853
 Order 'heatsink to-220 w/shurlock-clip - 534202B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS232-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
 Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-220 9W H=2.0" BLK - 531202B00000G
 Order 'heatsink to-220 9w h=2.0" blk - 531202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS287-ND.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
 Order 'heatsink to-220 4.3w h=1.0 blk - 581002B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
HEATSINK TO-220 2.5W H=1.5" BLK - 581102B00000
 Order 'heatsink to-220 2.5w h=1.5" blk - 581102B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS303-ND.
HEATSINK TO-220 W/SHURLOCK-CLIP - 534202B02853G
 Order 'heatsink to-220 w/shurlock-clip - 534202B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS375-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
 Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800
 Order 'heatsink to-220 clip-on w/tabs - 566010B02800' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853 Next: HEATSINK TO-220 W/PINS - 667-10ABPP