HEATSINK TO-218 W/TAB BLACK - 566010B03400G
| Digi-Key Part Number | HS377-ND |
1 10 100 500 1000 5000 |
1.53000 1.37300 1.06750 .91500 .85400 .77775 |
Extended Price
1.53 13.73 106.75 457.50 854.00 3888.75 |
| Manufacturer Part Number | 566010B03400G | |||
| Description | HEATSINK TO-218 W/TAB BLACK | |||
| Quantity Available | 7222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 566010B03400G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Clip and PC Pin |
| Height | 1.22" (30.99mm) |
| Material | Aluminum |
| Package Cooled | - |
| Power Dissipation @ Temperature Rise | 2W @ 30°C |
| Thermal Resistance @ Forced Air Flow | 5.0°C/W @ 200 LFM |
| Outline | 25.40mm x 12.70mm |
| Thermal Resistance @ Natural | 11.5°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
566010B03400G 566010B03400G HS377 ND HS377ND HS377 |
566010B03400G Specification Sheet
HEATSINK TO-218 W/TAB BLACK - 566010B03400G (HS377-ND)
Related parts :HEATSINK TO-218 W/TAB BLACK - 566010B03400G
Order 'heatsink to-218 w/tab black - 566010B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS377-ND.
HEATSINK TO-220 W/TAB BLACK - 574102B03300
Order 'heatsink to-220 w/tab black - 574102B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS235-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS187-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G
Order 'heatsink to-218 w/pins 2" tall - 513201B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS347-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G
Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553
Order 'heatsink to-220 w/tab-koolclip - 534302B03553' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS192-ND.
HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300
Order 'heatsink to202 clipon w/tabs .9" - 574204B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS196-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-220 W/TAB .375" - 577102B04000
Order 'heatsink to-220 w/tab .375" - 577102B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS213-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534202B33453
Order 'heatsink to-220 w/tab-koolclip - 534202B33453' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS233-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000G
Order 'heatsink to-220 w/tab .25 - 577002B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600G
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS370-ND.
Send this link via E-Mail
Help With This Screen
