Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G - Thermal Management

Digi-Key Part Number HS374-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.01000
1.81100
1.40880
1.20750
1.12700
1.02638
Extended Price
2.01
18.11
140.88
603.75
1127.00
5131.90
Manufacturer Part Number529902B02500G
DescriptionHEATSINK TO-220 W/PINS BLK 2"
Quantity Available 935
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information529902B02500G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height2" (50.8mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise6W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow1.5°C/W @ 500 LFM
Outline41.91mm x 25.40mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 529902B02500G
529902B02500G
HS374 ND
HS374ND
HS374


Image of HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G

HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G (HS374-ND) - Thermal Management

Related parts Thermal Management :
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 657-20ABP
 Order 'heatsink to-220 w/pins blk 2" - 657-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1035-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
 Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
 Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
 Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500
 Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS184-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500
 Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS188-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
 Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
 Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
HEATSINK TO-220 H=1.5" BLK - 531102B00000G
 Order 'heatsink to-220 h=1.5" blk - 531102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS284-ND.
HEATSINK TO-220 HORZ MOUNT BLK - 591202B00000G
 Order 'heatsink to-220 horz mount blk - 591202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS333-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
 Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500G
 Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATSINK TO-220 W/PINS BLK 2" - 529902B02500 Next: HEATSINK TO-220 W/PINS BLK 2" - 657-20ABP