Keywords:





HEATSINK TO-220 W/INSTALL TAB - 591302B02800G - Fans, Thermal Management

Digi-Key Part Number HS371-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3.78000
3.39800
2.64250
2.26500
2.11400
1.92525
Extended Price
3.78
33.98
264.25
1132.50
2114.00
9626.25
Manufacturer Part Number591302B02800G
DescriptionHEATSINK TO-220 W/INSTALL TAB
Quantity Available 11373
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information591302B02800G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodClip and PC Pin
Height0.75" (19.05mm)
MaterialAluminum
Package CooledTO-220, TO-262
Power Dissipation @ Temperature Rise1W @ 30°C
Thermal Resistance @ Forced Air Flow7.0°C/W @ 400 LFM
Outline14.48mm x 12.70mm
Thermal Resistance @ Natural26.8°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 591302B02800G
591302B02800G
HS371 ND
HS371ND
HS371

591302B02800G Specification Sheet

Image of HEATSINK TO-220 W/INSTALL TAB - 591302B02800G

HEATSINK TO-220 W/INSTALL TAB - 591302B02800G (HS371-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
HEATSINK TO-220 W/INSTALL TAB - 591302B02800G
 Order 'heatsink to-220 w/install tab - 591302B02800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS371-ND.
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
 Order 'heatsink to-220 w/install tab - 591302B02800' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
 Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
 Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
 Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
 Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553
 Order 'heatsink to-220 w/tab-koolclip - 534302B03553' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS192-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
 Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
 Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
 Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
 Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
 Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-220 W/TAB .375" - 577102B04000
 Order 'heatsink to-220 w/tab .375" - 577102B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS213-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200
 Order 'heatsink to-220 dual mnt w/tabs - 578622B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS219-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
 Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.

Send this link via E-Mail
Help With This Screen

HEATSINK TO-220 W/INSTALL TAB - 591302B02800G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-220 W/INSTALL TAB - 591302B02800 Next: HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
HEATSINK TO-220 W/INSTALL TAB - 591302B02800G