HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600G - Thermal Management
| Digi-Key Part Number | HS370-ND |
1 10 100 500 1000 5000 |
1.11000 1.00100 .77880 .66750 .62300 .56738 |
Extended Price
1.11 10.01 77.88 333.75 623.00 2836.90 |
| Manufacturer Part Number | 590102B03600G | |||
| Description | HEATSINK TO-220 W/TABS 1.67"HIGH | |||
| Quantity Available | 3785 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 590102B03600G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.675" (42.54mm) |
| Material | - |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 2.5W @ 30°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 4 °C/W @ 300 LFM |
| Outline L x W | 25.40mm x 25.40mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
590102B03600G 590102B03600G HS370 ND HS370ND HS370 |
590102B03600G Specification Sheet
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600G (HS370-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600G
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS370-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553
Order 'heatsink to-220 w/tab-koolclip - 534302B03553' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS192-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-220 W/TAB .375" - 577102B04000
Order 'heatsink to-220 w/tab .375" - 577102B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS213-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534202B33453
Order 'heatsink to-220 w/tab-koolclip - 534202B33453' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS233-ND.
HEATSINK TO-220 W/TAB BLACK - 574102B03300
Order 'heatsink to-220 w/tab black - 574102B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS235-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500G
Order 'heatsink to-220 w/pins 1" tall - 531002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS351-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000G
Order 'heatsink to-220 w/tab .25 - 577002B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
HEATSINK TO-220 W/TAB .375" - 577102B04000G
Order 'heatsink to-220 w/tab .375" - 577102B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS368-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534202B33453G
Order 'heatsink to-220 w/tab-koolclip - 534202B33453G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS376-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Send this link via E-Mail
Help With This Screen