HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G - Fans, Thermal Management
| Digi-Key Part Number | HS361-ND |
7000 |
.54315 |
Extended Price
3802.05 |
| Manufacturer Part Number | 574902B04300G | |||
| Description | HEATSINK TO-220 VERT MNT W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 574902B04300G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Clip and PC Pin |
| Height | 1.375" (34.93mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 2.5W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 6.0°C/W @ 400 LFM |
| Outline | 21.84mm x 10.03mm |
| Thermal Resistance @ Natural | 16°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
574902B04300G 574902B04300G HS361 ND HS361ND HS361 |
574902B04300G Specification Sheet
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G (HS361-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G
Order 'heatsink to-220 vert mnt w/tab - 574902B04300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000G
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS348-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
Order 'heatsink to-220 vert mnt w/tab - 574502B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G
Order 'heatsink to-220 vert mnt w/tab - 574902B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400G
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS372-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500G
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
Order 'heatsink to-220 vert mnt 1.18" - 563002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002T00000
Order 'heatsink to-220 vert mnt 1.18" - 563002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS195-ND.
HEATSINK TO-220 VERT MNT .75" - 574502B00000G
Order 'heatsink to-220 vert mnt .75" - 574502B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
HEATSINK TO-220 VERT MNT 1.18" - 575002T00000
Order 'heatsink to-220 vert mnt 1.18" - 575002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS206-ND.
Send this link via E-Mail
Help With This Screen
