Keywords:





HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G - Thermal Management

Aavid Thermalloy Heat Sink Thermal Management 574902B03300G

Digi-Key Part Number HS360-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.75000
.67700
.52680
.45150
.42140
.38378
Extended Price
0.75
6.77
52.68
225.75
421.40
1918.90
Manufacturer Part Number574902B03300G
DescriptionHEATSINK TO-220 VERT MNT W/TAB
Quantity Available 1377
All prices are in USD

Purchase Aavid Thermalloy Heat Sink Thermal Management 574902B03300G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Aavid Thermalloy Heat Sink Thermal Management 574902B03300G
Technical/Catalog Information574902B03300G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip and PC Pin
Height1.375" (34.93mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise2.5W @ 40°C
Thermal Resistance @ Forced Air Flow6.0°C/W @ 400 LFM
Outline21.84mm x 10.03mm
Thermal Resistance @ Natural16°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 574902B03300G
574902B03300G
HS360 ND
HS360ND
HS360

574902B03300G Specification Sheet

Image of HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G

HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G (HS360-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 574902B03300G
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G
 Order 'heatsink to-220 vert mnt w/tab - 574902B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
 Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
 Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
 Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
 Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
 Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000G
 Order 'heatsink to-220 vert mnt w/tabs - 523002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS348-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
 Order 'heatsink to-220 vert mnt w/tab - 574502B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G
 Order 'heatsink to-220 vert mnt w/tab - 574902B04300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400G
 Order 'heatsink to-220 vert mnt w/tabs - 592502B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS372-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500G
 Order 'heatsink to-220 vert mnt w/tabs - 593202B03500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
 Order 'heatsink to-220 vert mnt 1.18" - 563002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002T00000
 Order 'heatsink to-220 vert mnt 1.18" - 563002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS195-ND.
HEATSINK TO-220 VERT MNT .75" - 574502B00000G
 Order 'heatsink to-220 vert mnt .75" - 574502B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
HEATSINK TO-220 VERT MNT 1.18" - 575002T00000
 Order 'heatsink to-220 vert mnt 1.18" - 575002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS206-ND.

Options for Aavid Thermalloy Heat Sink Thermal Management 574902B03300G
Send this link via E-Mail
Help With This Screen

HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-220 VERT MNT W/TAB - 574902B03300 Next: HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G