HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G
| Digi-Key Part Number | HS357-ND |
1 10 100 500 1000 5000 |
.55000 .49500 .38500 .33000 .30800 .28050 |
Extended Price
0.55 4.95 38.50 165.00 308.00 1402.50 |
| Manufacturer Part Number | 574502B03300G | |||
| Description | HEATSINK TO-220 VERT MNT W/TAB | |||
| Quantity Available | 9414 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 574502B03300G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 3W @ 60°C |
| Thermal Resistance @ Forced Air Flow | 6°C/W @ 600 LFM |
| Outline | 20.57mm x 9.90mm |
| Thermal Resistance @ Natural | 21.2°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
574502B03300G 574502B03300G HS357 ND HS357ND HS357 |
574502B03300G Specification Sheet
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G (HS357-ND)
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300GHEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
Order 'heatsink to-220 vert mnt w/tab - 574502B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000G
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS348-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G
Order 'heatsink to-220 vert mnt w/tab - 574902B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G
Order 'heatsink to-220 vert mnt w/tab - 574902B04300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400G
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS372-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500G
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
Order 'heatsink to-220 vert mnt 1.18" - 563002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002T00000
Order 'heatsink to-220 vert mnt 1.18" - 563002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS195-ND.
HEATSINK TO-220 VERT MNT .75" - 574502B00000G
Order 'heatsink to-220 vert mnt .75" - 574502B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
HEATSINK TO-220 VERT MNT 1.18" - 575002T00000
Order 'heatsink to-220 vert mnt 1.18" - 575002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS206-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G
Send this link via E-Mail
Help With This Screen
