HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200G - Thermal Management
| Digi-Key Part Number | HS355-ND |
1 10 100 500 1000 5000 |
.76000 .68600 .53380 .45750 .42700 .38888 |
Extended Price
0.76 6.86 53.38 228.75 427.00 1944.40 |
| Manufacturer Part Number | 574402B03200G | |||
| Description | HEATSINK TO220 HOR MNT W/TAB.75" | |||
| Quantity Available | 2671 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 574402B03200G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.395" (10.03mm) |
| Material | Anodized Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 3W @ 60°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 12.0°C/W @ 200 LFM |
| Outline L x W | 19.05mm x 21.84mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
574402B03200G 574402B03200G HS355 ND HS355ND HS355 |
HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200G (HS355-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200G
Order 'heatsink to220 hor mnt w/tab.75" - 574402B03200G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS355-ND.
HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200
Order 'heatsink to220 hor mnt w/tab.75" - 574402B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS197-ND.
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
Order 'heatsink to220 ver mnt w/tab.75" - 574502B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS201-ND.
HEATSINK TO220 VER MNT W/TAB.69" - 574602B03700
Order 'heatsink to220 ver mnt w/tab.69" - 574602B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS203-ND.
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700G
Order 'heatsink to220 ver mnt w/tab.75" - 574502B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS358-ND.
HEATSINK TO220 VER MNT W/TAB.69" - 574602B03700G
Order 'heatsink to220 ver mnt w/tab.69" - 574602B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS359-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS186-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B04800G
Order 'heatsink to-220 vert mnt w/tab - 574502B04800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS219-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS225-ND.
Send this link via E-Mail
Help With This Screen