Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07

Digi-Key Part Number SG2004CT-ND
Price Break
5
25
100
Unit Price
1.08000
.94520
.74250
Extended Price
5.40
23.63
74.25
Manufacturer Part NumberGKG30066-07
DescriptionCAP 4X4.5MM 6.5-30PF TOP ADJ SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGKG30066-07
VendorSprague Goodman
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Capacitance6.500 pF [Min]
Capacitance30.000 pF [Max]
Voltage100.000 VDC [Max]
Dielectric Material & StructureCeramic
Temperature CharacteristicsN
Temp. Coefficient±450ppm/°C
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
PackagingCut Tape
Capacitance Range6.5pF ~ 30pF
Height2.900 mm [Max]
Length4.500 mm [Typ]
Width4.010 mm [Typ]
Insulation Resistance100 GOhms [Min]
Withstanding Voltage220.0 VDC [Typ]
MarkingGreen Ring
Quality Factor300 @ 1.000 MHz
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names GKG30066 07
GKG3006607
SG2004CT ND
SG2004CTND
SG2004CT

GKG30066-07 Specification Sheet

Image of CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07

CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07 (SG2004CT-ND)

Related parts:
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07
 Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2004CT-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07
 Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2004DKR-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07
 Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2004TR-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30067-07
 Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2011CT-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30067-07
 Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2011DKR-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30067-07
 Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2011TR-ND.
CAP TRIM 6MM 5.5-30PF TOP ADJ GN - GKG30011
 Order 'cap trim 6mm 5.5-30pf top adj gn - GKG30011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1004-ND.
CAP 4X4.5MM 7.5-30PF TOP ADJ GN - GKG30021
 Order 'cap 4x4.5mm 7.5-30pf top adj gn - GKG30021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1024-ND.
CAP 4X4.5MM 7.5-30PF TOP ADJ GN - GKG30024
 Order 'cap 4x4.5mm 7.5-30pf top adj gn - GKG30024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1031-ND.
CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
 Order 'cap 4x4.5mm 1.4-3pf top adj smd - GKG3R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2000CT-ND.
CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
 Order 'cap 4x4.5mm 1.4-3pf top adj smd - GKG3R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2000DKR-ND.
CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
 Order 'cap 4x4.5mm 1.4-3pf top adj smd - GKG3R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2000TR-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
 Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001CT-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
 Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001DKR-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
 Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 4X4.5MM 5.5-20PF TOP ADJ RED - GKG20024 Next: CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07