HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G - Fans, Thermal Management
Heat Sink Fans, Thermal Management Aavid Thermalloy 529801B02500G
| Digi-Key Part Number | HS349-ND |
1 10 100 500 1000 5000 |
1.68000 1.51000 1.17430 1.00650 .93940 .85553 |
Extended Price
1.68 15.10 117.43 503.25 939.40 4277.65 |
| Manufacturer Part Number | 529801B02500G | |||
| Description | HEATSINK TO-218 W/PINS 1.5"TALL | |||
| Quantity Available | 3459 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 529801B02500G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.5" (38.1mm) |
| Material | Aluminum |
| Package Cooled | TO-218 |
| Power Dissipation @ Temperature Rise | 10W @ 50°C |
| Thermal Resistance @ Forced Air Flow | 2.0°C/W @ 500 LFM |
| Outline | 41.91mm x 25.40mm |
| Thermal Resistance @ Natural | 5°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
529801B02500G 529801B02500G HS349 ND HS349ND HS349 |
529801B02500G Specification Sheet
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G (HS349-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 529801B02500GHEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G
Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS187-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS352-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G
Order 'heatsink to-218 w/pins 2" tall - 513201B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS347-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS184-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS188-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500G
Order 'heatsink to-220 w/pins 1" tall - 531002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS351-ND.
POWER COOLER 1.5" GOLD W/PIN - 531102C02500
Order 'power cooler 1.5" gold w/pin - 531102C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-P-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 529801B02500G
Send this link via E-Mail
Help With This Screen
