Keywords:





HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G - Fans, Thermal Management

Heat Sink Fans, Thermal Management Aavid Thermalloy 513201B02500G

Digi-Key Part Number HS347-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.35000
1.21100
.94150
.80700
.75320
.68595
Extended Price
1.35
12.11
94.15
403.50
753.20
3429.75
Manufacturer Part Number513201B02500G
DescriptionHEATSINK TO-218 W/PINS 2" TALL
Quantity Available 2599
All prices are in USD

Purchase Heat Sink Fans, Thermal Management Aavid Thermalloy 513201B02500G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Heat Sink Fans, Thermal Management Aavid Thermalloy 513201B02500G
Technical/Catalog Information513201B02500G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height2" (50.8mm)
MaterialAluminum
Package CooledTO-218
Power Dissipation @ Temperature Rise2W @ 20°C
Thermal Resistance @ Forced Air Flow3°C/W @ 400 LFM
Outline34.92mm x 12.70mm
Thermal Resistance @ Natural8.3°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 513201B02500G
513201B02500G
HS347 ND
HS347ND
HS347

513201B02500G Specification Sheet

Image of HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G

HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G (HS347-ND) - Fans, Thermal Management

Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 513201B02500G
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G
 Order 'heatsink to-218 w/pins 2" tall - 513201B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS347-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
 Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G
 Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
 Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS187-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
 Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
 Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
 Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500G
 Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500G
 Order 'heatsink to-220 w/pins 1" tall - 531002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS351-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500G
 Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS352-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500
 Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS184-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500
 Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS188-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
 Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.
HEATSINK TO-220 POWER W/PINS BK - 531202B02500
 Order 'heatsink to-220 power w/pins bk - 531202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS241-ND.

Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 513201B02500G
Send this link via E-Mail
Help With This Screen

HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-218 W/PINS 2" TALL - 513201B02500 Next: HEATSINK TO-218 W/TAB BLACK - 566010B03400G
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G