HEAT SINK .720" HIGH RISE TO-220 - 530402B00150G
| Digi-Key Part Number | HS342-ND |
1 10 100 500 1000 5000 |
1.88000 1.69200 1.31600 1.12800 1.05280 .95880 |
Extended Price
1.88 16.92 131.60 564.00 1052.80 4794.00 |
| Manufacturer Part Number | 530402B00150G | |||
| Description | HEAT SINK .720" HIGH RISE TO-220 | |||
| Quantity Available | 945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 530402B00150G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Mounting Type | Clip |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 44.450 mm [Nom] |
| Height | 44.450 mm [Nom] |
| Width | 12.446 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.750 in [Nom] |
| L | 1.750 in [Nom] |
| W | 0.490 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
530402B00150G 530402B00150G HS342 ND HS342ND HS342 |
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150G (HS342-ND)
Related parts:HEAT SINK .720" HIGH RISE TO-220 - 530402B00150G
Order 'heat sink .720" high rise to-220 - 530402B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS342-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150
Order 'heat sink .720" high rise to-220 - 530402B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS151-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150
Order 'heat sink .720" high rise to-220 - 530102B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS152-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150G
Order 'heat sink .720" high rise to-220 - 530102B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS343-ND.
HEAT SINK .830" HIGH RISE TO-218 - 530401B00150
Order 'heat sink .830" high rise to-218 - 530401B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS153-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
Order 'heat sink vert plug-in to-220 - 576802B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
Order 'heat sink horiz plug-in to-220 - 576802B03100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
Order 'heat sink vert plug-in to-220 - 576802B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100G
Order 'heat sink horiz plug-in to-220 - 576802B03100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
Send this link via E-Mail
Help With This Screen