HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100G - Thermal Management
| Digi-Key Part Number | HS341-ND |
1 10 100 500 1000 5000 |
.60000 .53600 .41650 .35700 .33320 .30345 |
Extended Price
0.60 5.36 41.65 178.50 333.20 1517.25 |
| Manufacturer Part Number | 576802B03100G | |||
| Description | HEAT SINK HORIZ PLUG-IN TO-220 | |||
| Quantity Available | 2977 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 576802B03100G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.5" (12.7mm) |
| Material | - |
| Package Cooled | TO-220, TO-262 |
| Power Dissipation @ Temperature Rise | 1W @ 30°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 7.0 °C/W @ 400 LFM |
| Outline L x W | 19.05mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
576802B03100G 576802B03100G HS341 ND HS341ND HS341 |
576802B03100G Specification Sheet
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100G (HS341-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100G
Order 'heat sink horiz plug-in to-220 - 576802B03100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
Order 'heat sink horiz plug-in to-220 - 576802B03100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
Order 'heat sink vert plug-in to-220 - 576802B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
Order 'heat sink vert plug-in to-220 - 576802B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150
Order 'heat sink .720" high rise to-220 - 530402B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS151-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150
Order 'heat sink .720" high rise to-220 - 530102B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS152-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150G
Order 'heat sink .720" high rise to-220 - 530402B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS342-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150G
Order 'heat sink .720" high rise to-220 - 530102B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS343-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
Send this link via E-Mail
Help With This Screen