HEAT SINK TO-218 12W SPRING ACT - 592201B03400G - Thermal Management
| Digi-Key Part Number | HS340-ND |
1 10 100 500 1000 5000 |
2.71000 2.43700 1.89530 1.62450 1.51620 1.38083 |
Extended Price
2.71 24.37 189.53 812.25 1516.20 6904.15 |
| Manufacturer Part Number | 592201B03400G | |||
| Description | HEAT SINK TO-218 12W SPRING ACT | |||
| Quantity Available | 2113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592201B03400G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip and PC Pin |
| Height | 1.97" (50.04mm) |
| Material | Aluminum |
| Package Cooled | TO-218 |
| Power Dissipation @ Temperature Rise | 4W @ 30°C |
| Thermal Resistance @ Forced Air Flow | 1°C/W @ 500 LFM |
| Outline | 49.53mm x 12.70mm |
| Thermal Resistance @ Natural | 6.8°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592201B03400G 592201B03400G HS340 ND HS340ND HS340 |
592201B03400G Specification Sheet
HEAT SINK TO-218 12W SPRING ACT - 592201B03400G (HS340-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK TO-218 12W SPRING ACT - 592201B03400G
Order 'heat sink to-218 12w spring act - 592201B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS340-ND.
HEAT SINK TO-218 12W SPRING ACT - 592201B03400
Order 'heat sink to-218 12w spring act - 592201B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.
BOARD LEVEL HEAT SINK - 529701B02100G
Order 'board level heat sink - 529701B02100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 529701B02100G-ND.
BOARD LEVEL HEAT SINK - 529701B02500G
Order 'board level heat sink - 529701B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 529701B02500G-ND.
BOARD LEVEL HEAT SINK - 530161B00162G
Order 'board level heat sink - 530161B00162G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 530161B00162G-ND.
BOARD LEVEL HEAT SINK - 530161B00562G
Order 'board level heat sink - 530161B00562G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 530161B00562G-ND.
BOARD LEVEL HEAT SINK - 530401B00100G
Order 'board level heat sink - 530401B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 530401B00100G-ND.
BOARD LEVEL HEAT SINK - 6382BG
Order 'board level heat sink - 6382BG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6382BG-ND.
HEAT SINK .830" HIGH RISE TO-218 - 530401B00150
Order 'heat sink .830" high rise to-218 - 530401B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS153-ND.
BOARD LEVEL HEAT SINK - 500203B00000G
Order 'board level heat sink - 500203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 500203B00000G-ND.
BOARD LEVEL HEAT SINK - 513001B02500G
Order 'board level heat sink - 513001B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 513001B02500G-ND.
BOARD LEVEL HEAT SINK - 513201B02501G
Order 'board level heat sink - 513201B02501G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 513201B02501G-ND.
BOARD LEVEL HEAT SINK - 513301B02500G
Order 'board level heat sink - 513301B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 513301B02500G-ND.
BOARD LEVEL HEAT SINK - 529702B00000
Order 'board level heat sink - 529702B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 529702B00000-ND.
BOARD LEVEL HEAT SINK - 529702B02100
Order 'board level heat sink - 529702B02100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 529702B02100-ND.
Send this link via E-Mail
Help With This Screen
