HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G - Fans, Thermal Management
| Digi-Key Part Number | HS339TR-ND |
8000 |
.48323 |
Extended Price
3865.84 |
| Manufacturer Part Number | 573400D00010G | |||
| Description | HEATSINK D-PAK3 TIN PLATED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 573400D00010G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | SMD Pad |
| Height | 0.4" (10.16mm) |
| Material | - |
| Package Cooled | D³Pak |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 600 LFM |
| Outline | 30.99mm x 12.70mm |
| Thermal Resistance @ Natural | 14°C/W |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
573400D00010G 573400D00010G HS339TR ND HS339TRND HS339TR |
573400D00010G Specification Sheet
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G (HS339TR-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS339CT-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS339TR-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS339DKR-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
Order 'heatsink d-pak3 tin plated smd - 573400D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS124TR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010
Order 'heatsink d-pak .4" high smd - 573300D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS123TR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338CT-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS338TR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338DKR-ND.
TAPE TIN PLATED COPPER FOIL 1/4" - 1183 1/4"
Order 'tape tin plated copper foil 1/4" - 1183 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1183 1/4"-ND.
HEATSINK DPAK SMT TIN PLATED - 217-36CT6
Order 'heatsink dpak smt tin plated - 217-36CT6' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1012-ND.
HEATSINK DPAK SMT TIN PLATED - 217-36CTE6
Order 'heatsink dpak smt tin plated - 217-36CTE6' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1099-ND.
BOARD LEVEL HEATSINK .4" D-PAK - 573100D00000G
Order 'board level heatsink .4" d-pak - 573100D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS407-ND.
BOARD LEVEL HEATSINK .4" D-PAK - 573300D00000G
Order 'board level heatsink .4" d-pak - 573300D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS408-ND.
BOARD LEVEL HEATSINK .375" D-PAK - 7106DG
Order 'board level heatsink .375" d-pak - 7106DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS412-ND.
BOARD LEVEL HEATSINK .45" D-PAK - 7109DG
Order 'board level heatsink .45" d-pak - 7109DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS406-ND.
Send this link via E-Mail
Help With This Screen
