HEATSINK D-PAK .4" HIGH SMD - 573300D00010G - Fans, Thermal Management
| Digi-Key Part Number | HS338CT-ND |
1 10 100 |
.91000 .81500 .63350 |
Extended Price
0.91 8.15 63.35 |
| Manufacturer Part Number | 573300D00010G | |||
| Description | HEATSINK D-PAK .4" HIGH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 573300D00010G |
| Vendor | Aavid Thermalloy (VA) |
| Category | Fans, Thermal Management |
| Attachment Method | SMD Pad |
| Height | 0.4" (10.16mm) |
| Material | - |
| Package Cooled | D²Pak |
| Power Dissipation @ Temperature Rise | 1.25W @ 30°C |
| Thermal Resistance @ Forced Air Flow | 10.0°C/W @ 200 LFM |
| Outline | 26.16mm x 12.70mm |
| Thermal Resistance @ Natural | 18°C/W |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
573300D00010G 573300D00010G HS338CT ND HS338CTND HS338CT |
573300D00010G Specification Sheet
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G (HS338CT-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338CT-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338DKR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS338TR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010
Order 'heatsink d-pak .4" high smd - 573300D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS123TR-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS339CT-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS339DKR-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
Order 'heatsink d-pak3 tin plated smd - 573400D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS124TR-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS339TR-ND.
HEATSINK TO-220 .787" HIGH - 551002B00000G
Order 'heatsink to-220 .787" high - 551002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS193-ND.
LED GREEN 4 HIGH PC MNT - 5894S5;5;5;5
Order 'led green 4 high pc mnt - 5894S5;5;5;5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5894S5;5;5;5-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
BOARD LEVEL HEATSINK .4" D-PAK - 573300D00000G
Order 'board level heatsink .4" d-pak - 573300D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS408-ND.
BOARD LEVEL HEATSINK .4" D-PAK - 573100D00000G
Order 'board level heatsink .4" d-pak - 573100D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS407-ND.
BOARD LEVEL HEATSINK .375" D-PAK - 7106DG
Order 'board level heatsink .375" d-pak - 7106DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS412-ND.
BOARD LEVEL HEATSINK .45" D-PAK - 7109DG
Order 'board level heatsink .45" d-pak - 7109DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS406-ND.
Send this link via E-Mail
Help With This Screen
